Browse By Tags

  • The Basics of Connectors

    Connectors Series - Part 1 - Basics A connector system performs the all important role of interconnecting a product’s printed circuit boards (PCBs), power supplies, control panels and other sub-assemblies. While connectors may appear to play a passive…
  • An Introductory Guide to Microphone Operation

    Microphones use a variety of technologies to capture and convert sound waves into electrical energy. Previous element14 Learning Center Audio I: An Introductory Guide to Microphone Operation 1. Introduction | 2. Objectives | 3. Basic…
  • The correct ribbon cable for Raspberry Pi 2 Model B

    I purchased a Raspberry Pi 2 Model B 1 GB. The accessory kit I purchased is from Adafruit industries. Thus far, I used the SDcard that came with the accessory kit after downloading NOOBS 1.4.0 and installed the OS on the Raspberry Pi. I was also able…
  • Reliable ribbon cable connector for aerospace

    Hi there, I am doing some research and am trying to find the ideal connector for a specific task; however I am feeling overwhelmed by choice and am uncertain how to pick the best quality/most reliable connector. I am looking to design a bus to interconnect…
  • Ribbon Cable in Eagle

    We have a product I'm looking to update. The board is 4in x 4in, but it has a 1 in notch where it plugs into the ribbon cable. ___________ | | | |__ | | | | | | |__________ | The two questions are: How would I make the board have the that 1/2in notch…
  • 3M™︎ Round Conductor Flat Cable, 3601 Series

    Product Information · FEP insulation is compatible with most insulation displacement connectors · .050 inch pitch parallel conductors for mass termination · Low dielectric constant · Excellent abrasion and chemical resistance · Excellent mechanical durability…
  • 3M™︎ Colour Coded Flat Cable, 3302 Series

    Product Information · 28 AWG wire on .050 inch centers permits mass termination to a broad line of IDC connectors · Stranded wire provides flexibility and extended product life · Zippable for branching or discrete termination · Color coded for wire identification…
  • 3M™︎ Medium Flex Life Cable, 3539 Series

    Product Information · Flex life of 10 million cycles at 1 3/4 inch diameter · 19 strands of tinned copper provide extended flex life for dynamic applications · 28 AWG wire on .050 inch centers permits mass termination to a broad line of IDC connectors…
  • 3M™︎ High Flex Life Cable, 3319 Series

    Product Information · Flex life of 100 million cycles at 1 3/4 inch diameter · 19 strands of high strength copper alloy provide the longest flex life available for dynamic applications · 28 AWG wire on .050 inch wire spacing permits mass termination to…
  • 3M™︎ .050"/1.27mm Round-Jacketed, Shielded, Twisted Pair Flat Cable, 3784 Series

    Product Information *Low Smoke Zero Halogen (LSZH) Insulation *Broad operating temperature range from -40°C to 105°C *28 AWG stranded wire on 1 mm centers permits mass termination to broad line of metric IDC connectors *Round construction permits easier…
  • 3M™︎ Shielded/Jacketed, Flat Cable, 3517 Series

    Product Information · 28 AWG stranded wire on .050 inch centers permits mass termination to broad line of IDC connectors · 360 degree expanded copper shielding provides 20 db average shielding effectiveness · Primary cable is zippable for branching or…
  • 3M™︎ Round, Jacketed, Flat Cable, 3759 Series

    Product Information · Round construction permits easier routing · 28 AWG wire on .050 inch centers permits mass termination to broad line of IDC connectors · Continuous bond and continuous split/bond allows for mass termination of IDC connectors · Available…
  • 3M™︎ Round Conductor Flat Cable, HF365 Series

    Product Information · Low Smoke Zero Halogen (LSZH) Insulation. Advantages of LSZH insulation are the low smoke (IEC 61034-2:2005), and low toxicity of combustion gases (NF X 70-100-2:2006), reducing the risk to firefighters, and reducing the soot and…
  • 3M™︎ Round Conductor Flat Cable, 8124 Series

    Product Information · For higher current applications · Compatible with CHG .100” [2.54 mm] IDC sockets · Designed for power applications requiring higher current carrying capability · 22 AWG tinned stranded copper wire provides flexibility and extended…
  • 3M™︎ Round Conductor Flat Cable, 3849 Series

    Product Information · 30 AWG stranded wire on .033 inch centers permits termination to all three rows in DIN connectors. · Stranded wire provides flexibility and extended product life. · 3 row DIN connector compatible · Zippable for branching or discrete…
  • 3M™︎ Round Conductor Flat Cable, 3801 Series

    Product Information · For higher current applications · 26 AWG wire allows for higher power levels · Stranded wire provides flexibility and extended product life · .050 inch centers permit mass termination to a broad line of IDC connectors · Zippable…
  • 3M™︎ Round Conductor Flat Cable, 3754 Series

    Product Information · The “basic stranded cable” for 0.050” [1.27 mm] IDC connectors · Close spacing permits higher signal density · PVC insulation provides excellent flexibility · 30 AWG stranded on .025 inch spacing allows for mass termination as well…
  • 3M™︎ Round Conductor Flat Cable, 3749 Series

    Product Information · Close spacing permits higher signal density · TPE insulation provides excellent transmission properties · 30 AWG solid conductors on .025 inch spacing allows for mass termination · Zippable for branching or discrete termination …
  • 3M™︎ Round Conductor Flat Cable, 3625 Series

    Product Information · Suitable for .079” [2 mm] IDC Connectors · 28 AWG stranded conductors on 1 mm wire spacing is designed for mass termination to metric connectors · Stranded wire provides flexibility and extended product life · Zippable for branching…
  • 3M™︎ Round Conductor Flat Cable, 3609 Series

    Product Information · For extreme temperature requirements · FEP insulation is compatible with most insulation displacement connectors · .025 inch pitch parallel conductors for mass termination · Low dielectric constant · Excellent abrasion and chemical…
  • 3M™︎ Round Conductor Flat Cable, 3365 Series

    Product Information · The “basic stranded cable” for .100” [2.54 mm] IDC connectors · 28 AWG wire on .050 inch centers permits mass termination to a broad line of IDC connectors · Stranded wire provides flexibility and extended product life · Zippable…
  • 3M™︎ Round Conductor Flat Cable, 3355 Series

    Product Information · 28 AWG wire on .050 inch centers permits mass terminations to a broad line of IDC connectors · TPE insulation provides excellent transmission properties at a low cost · Zippable for branching or discrete terminations. · Extended…
  • 3M™︎ Pleated Foil Shielded Cable, 90101 Series

    Product Information · Compatible with IDC mass termination connectors · Functions with applications requiring standard impedance of 100 Ω balanced (differential) · Extremely low crosstalk, used in the all-signal mode to quadruple signal density as compared…
  • 3M™︎ Colour Coded Flat Cable, 3811 Series

    Product Information · .050 inch centers permit mass termination to a broad line of IDC connectors · 26 AWG wire allows for higher power levels and higher current applications · Stranded wire provides flexibility and extended product life · Zippable for…