STMicroelectronics
  • Products & Partners
  • Manufacturers
  • STMicroelectronics
  • More
  • Cancel
STMicroelectronics
Documents Documents
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join STMicroelectronics to participate - click to join for free!
Document Actions
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Related
Recommended
  • STMicroelectronics at FARNELL:Your first stop for op-amps

    STMicroelectronics at FARNELL:Your first stop for op-amps ST delivers operational amplifiers to meet any application need with an extensive portfolio built on proven...
    • Revision #1
    • on 6 Oct 2021 10:39 PM
  • st products

    • Revision #1
    • on 5 Oct 2021 2:03 PM
  • st product content

    • Revision #1
    • on 5 Oct 2021 2:03 PM
  • Documents

    • Revision #1
    • on 1 Oct 2021 5:58 PM
  • Evaluate the performance of world’s lowest power Bluetooth 4.0 device

    The X-NUCLEO-IDB04A1 expansion board, combined with any STM32 NUCLEO motherboard, or with any Arduino UNO R3 compatible board, is now available for you to test and evaluate...
    • Revision #1
    • on 25 Nov 2014 8:32 AM
  • STMicroelectronics LIS2HH12 new 3-axis accelerometer featuring high resolution, high stability over temperature, housed in a 2x2 package

    LIS2HH12 is the new 3-axis high-performances 14-bit accelerometer with low noise (150 µg/√Hz) and housed in a 2x2x1 mm² package. It is well adapted for Industrial and...
    • Revision #1
    • on 22 Sep 2014 7:45 AM
  • STMicroelectronics 6-axis inertial module: LSM6DS0

    LSM6DS0 features a 3-axis linear accelerometer and a 3-axis digital gyroscope in the same package. Two operating modes offer high flexibility thanks to accelerometer...
    • Revision #1
    • on 27 May 2014 9:13 AM
  • STMicroelectronics 3-axis low power gyroscope L3GD20H

    L3GD20H is a motion MEMS sensor that sense angular rates on three selectable full scales up to 2000 degree per seconds. With its fast turn-on capability and low power...
    • Revision #1
    • on 19 May 2014 7:39 AM
  • TSX7 series now complete the wide offer of 16V CMOS op-amps with a high-precision flavour

    The TSX Series consists into various combinations of power consumption and gain bandwidth, allowing to get the best performance for the appropriate accuracy. Fig 3.4...
    • Revision #1
    • on 31 Mar 2014 7:48 AM
  • STMicroelectronics : Silicon-Carbide (SiC) Schottky diodes

    Power-supply designers are permanently confronted with stringent efficiency regulations (Energy Star, 80Plus, European Efficiency…). They are forced to consider the use...
    • Revision #1
    • on 11 Feb 2014 10:04 AM
  • STMicroelectronics: STS1TX Low data rate, low power sub-1GHz transmitter

    The STS1TX is a very low-power RF transmitter intended for RF wireless applications in the sub-1 GHz band. It is designed to operate both in the license-free ISM and...
    • Revision #1
    • on 7 Jan 2014 2:12 PM
  • STMicroelectronics: BlueNRG, Low energy network processor for wireless “appcessories”

    BlueNRG is a Bluetooth Low-Energy Single-Mode network processor integrating a Cortex-M0 32-bit core, compliant with Bluetooth specification v4.0. It is intended for ...
    • Revision #1
    • on 25 Nov 2013 3:03 PM
  • STMicroelectronics: iNEMO-M1, First 9-axis “brained” System on Board with ST MEMS sensors

    iNEMO-M1 is a 9-axis inertial system including ST MEMS sensors with a dedicated software that enhance its integration in embedded applications. It is the first member...
    • Revision #1
    • on 19 Nov 2013 4:01 PM
  • LPS25H: Low noise pressure sensor from STMicroelectronics

    ST’s LPS25H new pressure sensor measures wide pressure range from 260 to 1260 mbar which is equivalent to 10 000 meters max (above the Everest Mountain) and 1800 meters...
    • Revision #1
    • on 19 Nov 2013 3:52 PM
  • TSZ12X Chopper Amplifiers: when precision matters!

    ST’s TSZ12x series of high precision zero drift CMOS operational amplifiers are now available in single, dual and quad version. TSZ12x series offer a maximum input offset...
    • Revision #1
    • on 5 Nov 2013 1:30 PM
  • ST’s micropower op-amp and comparator portfolio

    Micropower op-amp and comparator solutions ST’s micropower op-amp and comparator portfolio gives you the devices you need to build any application wherever power budget...
    • Revision #1
    • on 30 Oct 2013 10:48 AM
  • STMicroelectronics new USB Port Charge Controller

    STCC5011 and STCC5021 Originally designed for PC, the new STCC5011 and STCC5021 open new USB charging possibilities to other applications. Applications: Car infotainment...
    • Revision #1
    • on 30 Oct 2013 10:29 AM
  • STM32F4-DISCOVERY - Discovery kit for STM32 F4 series

    STM32F4DISCOVERY STM32F4DISCOVERY : Discovery kit for STM32 F4 series - with STM32F407 MCU Order Code: 2009276 2009276 Manufacturer Part No: STM32F4DISCOVERY STM32F4DISCOVERY...
    • Revision #1
    • on 4 Dec 2011 1:39 AM
  • Tech First Kit-ST-STM3210E-ARM-EVK

    Overview Kit Contents Key Features Ordering Information Documents Overview The IAR KickStart kits are complete, costeffective solutions for starting application development...
    • Revision #1
    • on 5 Apr 2010 8:39 AM
  • Evaluation Boards & Reference Designs

    Driving growth through system solutions ST’s New Evaluation boards have undergone extensive testing, making them the reliable, ideal solution for all your application...
    • Revision #1
    • on 14 Oct 2009 1:25 PM
<