TE Connectivity
  • Products
  • Manufacturers
  • TE Connectivity
  • More
  • Cancel
TE Connectivity
Blog
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join TE Connectivity to participate - click to join for free!

Blog

  • Tags
  • Subscribe by email
  • More
  • Cancel
  • ITB (Inverted Thru-Board) card edge connector

    veronicaluijten
    veronicaluijten
     TE Connectivity announces the release of the ITB (Inverted Thru-Board) card edge connector, providing a direct power connection between driver boards and the underside of LED array boards. This 2 position, surface mount connector offerscablele...
    • 5 Nov 2013
  • 1 Positions SlimSeal Connector

    veronicaluijten
    veronicaluijten
    TE Connectivity has announced the release of the one position free hanging plug and receptacle assembly, an extension to the SlimSeal SSL connector family. The low profile connector was developed for LED lighting applications to provide an IP67 ...
    • 1 Nov 2013
  • Innovative Solutions for Small devices – TE Connectivity

    veronicaluijten
    veronicaluijten
     TE Connectivity  is on the cutting edge of technology innovation and a world leader in connectivity with more than 50 years of experience. TE has an extensive understanding of electromechanical and electronic components providing solutions...
    • 10 Oct 2013
  • GDH-SA Series DIP Switch – TE Connectivity

    veronicaluijten
    veronicaluijten
     TE Connectivity’s new GDH-SA Series DIP Switch with gold plated, surface mount, J-bended terminals is rated for 24VDC, 25mA (switching) and 50VDC, 100mA (steady state) operation and is one of the smallest half pitch, top actuated DIP switches a...
    • 8 Oct 2013
  • Grace Inertia 3.3 Connectors – TE Connectivity

    veronicaluijten
    veronicaluijten
    The Grace Inertia Connector series employs an inertia locking mechanism to simultaneously complete the circuit and then “lock” the connector for ideal mating reliability and prevention of mismatching. These small wire-to-wire connectors can be used i...
    • 2 Oct 2013
  • Mini K HV Relay – TE Connectivity

    veronicaluijten
    veronicaluijten
    The Mini K HV supports the connection and disconnection of the traction battery in switching assemblies for hybrid and battery electric vehicles. As a compact precharge relay, the Mini K HV takes over the charging of the filter capacitors over a prec...
    • 1 Oct 2013
  • SOLARLOK Installer starter kit – TE Connectivity

    veronicaluijten
    veronicaluijten
    SOLARLOK connectors from TE Connectivity deliver a flexible solution for easy and reliable interconnections from photovoltaic (PV) modules to the DC converter. TE’s proven expertise, cross-industry innovation and broad range of connectivity solutions...
    • 23 Sep 2013
  • Grace Inertia 2.5 Connectors – TE Connectivity

    veronicaluijten
    veronicaluijten
     The next generation Grace Inertia connectors with 2.5mm pitch, namely GI 2.5, feature advanced design concepts to facilitate more stable, reliable and durable connection.The GI 2.5 connector can be used in a wide range of large electrical produ...
    • 18 Sep 2013
  • TE Holder Type Z32 – TE Connectivity

    veronicaluijten
    veronicaluijten
     The TE Solderless LED Holder, Type Z32, is a small, low profile, circular LED holder that provides a quick and easy solderless connection to the Sharp Mini Zenigata LED chip on board array family. TE’s Type Z32 holder allows the direct attachme...
    • 16 Sep 2013
  • UV-SCE Marker Sleeves – TE Connectivity

    veronicaluijten
    veronicaluijten
     The UV-SCE Marker Sleeves are the latest solution to identify wires and cables where extreme resistance to Ultra Violet (UV) and harsh weather conditions are required.The Heat Shrinkable sleeves provide outstanding physical performance, mark pe...
    • 11 Sep 2013
  • Solderless LED Sockets – TE Connectivity

    veronicaluijten
    veronicaluijten
    TE Solderless LED Sockets allow the direct attachment of LEDs to a heat sink using standard screws instead of soldering. The TE Solderless LED Socket, Type SMIZ is a quick termination connector system for use with the Sharp Mini Zenigata LED. This tw...
    • 5 Sep 2013
  • SOLARLOK PV4 connector – TE Connectivity

    veronicaluijten
    veronicaluijten
    The SOLARLOK PV4 connector is the sophisticated connectivity solution for thin-film and crystalline panel manufacturers and installers. This robust and weather-proof, IP68 compliant connector is engineered for reliable performance in demanding and ha...
    • 2 Sep 2013
  • M.2 (NGFF) Connectors – TE Connectivity

    veronicaluijten
    veronicaluijten
     The M.2 (Next Generation Form Factor) product line is a natural transition from the Mini Card and Half Mini Card to a smaller form factor in both size and volume. It supports multiple function add-in cards / modules including: WiFi, Bluetooth, ...
    • 28 Aug 2013
  • Raychem C-Wrap Side Entry Repair Sleeve- TE Connectivity

    veronicaluijten
    veronicaluijten
     TE Connectivity’s C-Wrap side repair sleeve consists of two pieces; the outer tubing and an adhesive inner layer. It is a side-entry sleeve designed to repair and seal a damaged wire jacket that is either chafed or has a radial crack or cut on ...
    • 26 Aug 2013
  • Introducing New Product- Extension for the LED Holder Type Z50

    veronicaluijten
    veronicaluijten
    The TE Solderless LED Holder, Type Z50, is a circular LED holder family that is now extended to provide a solderless connection to the Philips Lumileds LUXEON®︎ CoB LED array family (20x24), CITIZEN Electronics CLL030/032 and SAMSUNG LC026B/LC040B LED...
    • 21 Aug 2013
  • New Product - UV-Resistant Sealed Circular Plastic Connectors (CPC)

    veronicaluijten
    veronicaluijten
     The new Sealed CPC using UL F1-rated resin is ideal for UV resistance in outdoor applications. The UL F1 rating meets industry standards for long-term UV exposure, making the housings suitable for outside applications where parts are subject to...
    • 19 Aug 2013
  • EP 2.5 Connector Series – TE Connectivity

    veronicaluijten
    veronicaluijten
    Economy Power 2.5 (EP 2.5) is a new type of single-row crimp connector system. EP 2.5 comprises of new plug housings, contacts, and headers, based on a .100” centerline (2.5 mm pitch), which makes it a very compact solution.    &n...
    • 14 Aug 2013
  • Introducing New Product: Side Entry Tinel-Lock Ring - TE Connectivity

    veronicaluijten
    veronicaluijten
    Low Profile, buckle free termination provides smooth outer surfaceQuick and easy installation with a resistance heater or simple heat gun Material Description: The side entry Tinel-Lock ring is a heat recoverable metal braid terminator, which pr...
    • 9 Aug 2013
  • Do you want to prevent fretting corrosion? See Micro MaTch

    veronicaluijten
    veronicaluijten
    The TE Electronics Micro-MaTch connector family, with its contact spacing of 1.27mm, offers a variety of wire-to-board and board-to-board interconnections. The Micro-MaTch contact helps prevent fretting corrosion, the traditional failure mode in tin-...
    • 26 Jul 2013
  • USB Connectors

    veronicaluijten
    veronicaluijten
    TE Connectivity, a standing member of the USB-IF (USB Implementers Forum), offers a wide range of products to meet your interconnect needs. Tyco Electronics offers products that accommodate the two differentially driven data wires that provide bi-dir...
    • 19 Jul 2013
  • AMPMODU 50/50 Grid Interconnection System - TE Connectivity

    veronicaluijten
    veronicaluijten
    The AMPMODU 50/50 Grid connector family includes a wide variety of high density surface mount, board-to-board and cable-to-board connectors. AMPMODU 50/50 Grid receptacles and header assemblies can be categorized in three groups: board-mount headers,...
    • 12 Jul 2013
  • RJ Point Five Connector - TE Connectivity

    veronicaluijten
    veronicaluijten
    TE’s next-generation Ethernet link, the RJ point five connector, offers higher density cabling solutions for Original Equipment Manufacturers (OEMs) who desire a competitive total cost of ownership per port--while maintaining the granularity of a sin...
    • 2 Jul 2013
  • Power Triple Lock

    danielevalenti
    danielevalenti
    TE Connectivity’s new POWER TRIPLE LOCK (PTL) connector solution directly responds to the appliance industry’s desire for increased reliability and functionality, security and ease of use. TE Connectivity has introduced the POWER TRIPLE LOCK con...
    • 25 Jun 2013
  • AMPMODU MTE Interconnect System

    danielevalenti
    danielevalenti
    The TE Connectivity AMPMODU MTE interconnection system is utilized in wire-to-board and wire-to-wire applications, and can be found in many types of electronic equipment including computers, copiers, commercial printers, appliances, medical equipment...
    • 21 Jun 2013
  • LED Holder Solutions

    danielevalenti
    danielevalenti
    TE Connectivity provides a broad range of solderless LED holders that provide fixture designers an easier way to integrate LEDs into their designs.Our LED holders form the core of the fixture ecosystem by integrating LED electrical, mechanical, therm...
    • 12 Jun 2013
<>