Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents FreeRTOS Real Time Kernel Overview
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Yiying
  • Date Created: 18 Jun 2012 7:03 AM Date Created
  • Last Updated Last Updated: 8 Oct 2021 4:57 AM
  • Views 1419 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

FreeRTOS Real Time Kernel Overview

  • Key Features
  • Licensing Options
  • Supported CPU
  • Video
  • Technical Documents
  • Download Now

 

Overview

 

FreeRTOSTm is a popular real-time operating system for embedded devices from Real Time Engineers Ltd. FreeRTOS supports many different architectures (ARM7, ARM Cortex-M3, various PICs, Silicon Labs 8051, x86, etc.) and compiler toolchains (CodeWarrior, GCC, IAR, etc.), and is designed to be "small, simple, and easy to use". FreeRTOS ships with all the hardware-independent as well as hardware-dependent code to get a system up and running. It is distributed under the GPL with an optional exception. The exception permits users' proprietary code to remain closed source while maintaining the kernel itself as open source, thereby facilitating the use of FreeRTOS in proprietary applications.image

 

The original mission of the FreeRTOS project was to provide a free RTOS solution that was easy to use. That is, easy to build and deploy, on a Windows (or Linux) host computer, without having to figure out which source files are required, which include paths are required, or how to configure the real time debugging environment. This has been achieved through the provision of pre-configured, build-able, example projects for each officially support port.

 

FreeRTOS is designed to be small and simple. The kernel itself consists of only three or four C files. To make the code readable, easy to port, and maintainable, it is written mostly in C, but there are a few assembly functions included where needed (mostly in architecture specific scheduler routines). FreeRTOS's code breaks down into three main areas: tasks, communication, and hardware interfacing.

 

FreeRTOS provides methods for multiple threads or tasks, and semaphores. Thread priorities are supported. In addition there are three schemes of memory allocation provided, allocate only, allocate and free with a very simple, fast, algorithm, and a more complex allocate and free algorithm. There are none of the more advanced features typical found in operating systems like Linux or Microsoft Windows, such as device drivers, advanced memory management, user accounts, and networking. The emphasis is on compactness and speed of execution. FreeRTOS can be thought of as a 'thread library' rather than an 'operating system', although command line interface and POSIX like IO abstraction add-ons are available. FreeRTOS implements multiple threads by having the host program call a thread tick method at regular short intervals. The thread tick method switches tasks depending on priority and a round-robin scheduling scheme. The usual interval is 1/1000 of a second to 1/100 of a second, via. an interrupt from a hardware timer, but this interval is often changed to suit a particular applicatio.

 

FreeRTOS is commercial grade, stable and reliable. There are even safety critical versions based on it, with improvements from the safety critical certification being fed back into the open source code base (although not the new safety related features).

 

Back to top

Key Features

 

FreeRTOS is a scale-able real time kernel designed specifically for small embedded systems. Highlights include:

  • Free RTOS kernel - preemptive, cooperative and hybrid configuration options.
  • The SafeRTOS derivative product provides a high level of confidence in the code integrity.
  • Official support for 31 embedded system architectures (counting ARM7 and ARM Cortex-M3 as one architecture each).
  • FreeRTOS-MPU supports the ARM Cortex-M3 Memory Protection Unit (MPU).
  • Designed to be small, simple and easy to use. Typically a kernel binary image will be in the region of 4K to 9K bytes.
  • Very portable source code structure, predominantly written in C.
  • Supports both real time tasks and co-routines.
  • Queues, binary semaphores, counting semaphores, recursive semaphores and mutexes for communication and synchronisation between tasks, or between real time tasks and interrupts.
  • Mutexes with priority inheritance.
  • Efficient software timers.
  • Powerful execution trace functionality.
  • Stack overflow detection options.
  • Pre-configured RTOS demo applications for selected single board computers allowing 'out of the box' operation and fast learning curve.
  • Free forum support, or optional commercial support and licensing.
  • No software restriction on the number of real time tasks that can be created.
  • No software restriction on the number of task priorities that can be used.
  • No restrictions imposed on task priority assignment - more than one real time task can be assigned the same priority.
  • Free development tools for many supported architectures.
  • Free embedded software source code.
  • Royalty free.
  • Cross development from a standard Windows host.

 

Back to top

Licensing Options

 

FreeRTOS is licensed under a modified GNU General Public License (GPL) and can be used in commercial applications under this license without any requirement to expose your propriatory source code. The FreeRTOS download also includes demo application source code, some of which is provided by third parties AND IS LICENSED SEPARATELY FROM FREERTOS. An alternative commercial license option is also available in cases that:

  • You cannot fulfill the requirements stated in the "Modified GPL license" column of the table below.
  • You wish to receive direct technical support.
  • You wish to have assistance with your development.
  • You require legal protection or other assurances.

 

Commercial Licensing

imageOpenRTOSTm is a commercially licensed version of FreeRTOS. The OpenRTOS license does not contain any references to the GPL. It includes fully featured professional grade USB, file system and TCP/IP components.
imageSAFERTOSTm is a derivative version of FreeRTOS that has been analyzed, documented and tested to meet the stringent requirements of the IEC 61508 safety standard. Complete safety lifecycle documentation artifacts have been created and independently audited to verify IEC 61508 SIL 3 conformance.

License Feature Comparison


FreeRTOS

Open Source License

OpenRTOS

Commercial License

Is it free?YesNo
Can I use it in a commercial application?YesYes
Is it royalty free?YesYes
Do I have to open source my application code that makes use of the FreeRTOS services?No, as long as the code provides functionality that is distinct from that provided by FreeRTOSNo
Do I have to open source my changes to the kernel?YesNo
Do I have to document that my product uses FreeRTOS?YesNo
Do I have to offer to provide the FreeRTOS code to users of my application?YesNo
Can I receive professional technical support on a commercial basis?No, FreeRTOS is supported by an online communityYes
Is a warranty provided?NoYes
Is legal protection provided?NoYes, IP infringement protection is provided

Back to top

Supported CPU

 

FreeRTOS ports are categorised as either being officially supported, or contributed. Here only lists the official ports:

 

ManufacturerSupported Processor FamiliesSupported Tools
ActelSmartFusionIAR, Keil MDK-ARM, SoftConsole (GCC with Eclipse)
AlteraNios IINios II IDE with GCC
AtmelSAM3 (Cortex M3), SAM7 (ARM7), SAM9 (ARM9), AT91 and AVR32 UC3IAR, GCC, Keil MDK-ARM, Rowley CrossWorks
CortusAPS3Cortus IDE with GCC
CypressPSoC 5 Cortex-M3GCC, Keil MDK-ARM and RVDS - all in the PSoC Creator IDE
Energy MicroEFM32 (Cortex M3)A demo project is provided for IAR, although this uses the standard Cortex-M3 port so projects for GCC and Keil MDK-ARM could also be created.
FreescaleKinetis Cortex-M4, Coldfire V2, Coldfire V1, Coldfire V4, HCS12, PPC405 & PPC440 (Xilinx implementations)CodeWarrior, GCC, Eclipse, IAR
InfineonTriCore, XMC4000 (Cortex-M4F)GCC, Keil MDK-ARM, Tasking, IAR
FujitsuFM3 Cortex-M3, 32bit (for example MB91460) and 16bit (for example MB96340 16FX)Softune, IAR, Keil MDK-ARM
MicrochipPIC32, PIC24, dsPIC, PIC18MPLAB
NXPLPC1700 (Cortex-M3), LPC1100 (Cortex-M0), LPC4300 (Cortex-M4F) LPC2000 (ARM7), LPC4300 (Cortex-M4F/Cortex-M0)GCC, Rowley CrossWorks, IAR, Keil MDK-ARM, Red Suite, Eclipse
RenesasV850 (32bit), 78K0R (16bit), RX600 / RX62N / RX63N, RX210, SuperH, RL78, H8/SGCC, HEW (High Performance Embedded Workbench), IAR
Silicon LabsSuper fast 8051 compatible MCUsSDCC
STSTM32 (Cortex-M0, Cortex-M3 and Cortex-M4), STR7 (ARM7), STR9 (ARM9)IAR, Atollic TrueStudio, GCC, Keil MDK-ARM, Rowley CrossWorks
TIMSP430, Stellaris (Cortex-M3)Rowley CrossWorks, IAR, GCC, Code Composer Studio
XilinxPPC405 running on a Virtex4 FPGA, PPC440 running on a Virtex5 FPGA, MicroblazeGCC

 


Back to top

Video

 

This video is unavailable.
You don't have permission to edit metadata of this video.
You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image
This video is unavailable.
You don't have permission to edit metadata of this video.

 

Back to top

Technical Documents

Learning Center

TypeDescription
Application NoteFreescale: Serial-to-Ethernet Bridge Using MCF51CN Family and FreeRTOS
Application NoteFreescale: Web Server Using the MCF51CN Family and FreeRTOS
Application NoteFreescale: Email Client Using MCF51CN Family and FreeRTOS

Design Element

TypeDescription
Application LibraryFreeRTOS Source Code
Application LibraryFreescale: Serial-to-Ethernet Bridge Using MCF51CN Family and FreeRTOS Coding
Application LibraryFreescale: Web Server Using the MCF51CN Family and FreeRTOS Coding
Application LibraryFreescale: Email Client Using MCF51CN Family and FreeRTOS Coding

Back to top

  • Share
  • History