Say Hello to Raspberry Pi 5!

The Raspberry Pi 5 delivers over a 2x increase in CPU performance and a significant uplift in GPU performance. Available in 4GB, or 8GB LPDDR4X-4267 SDRAM, the Pi 5 comes loaded with a 2.4GHz 64-bit quad-core ARM processor, VideoCore VII GPU, 2x4 lane MIPI camera/display transceivers, real-time clock, and a convenient, on-board power button.

Meet the Raspberry Pi 5 , Available in 4GB RAM, 8GB RAM and learn more about the New Raspberry Pi 5 16GB.

Introducing the Raspberry Pi Compute Module 5
Announcing Pi
Technical Specifications
Raspberry Pi FAQs
Win a Pi
GPIO Pinout
Raspberry Pi Wishlist
Comparison Chart
Quiz
Raspberry Pi Poster
Raspberry Pi Webinars and eBooks
Featured Products
power supply

27W USB-C PD Power Supply

5.1V, 5A power supply

pi 5 case

Raspberry Pi 5 Case

Improved thermal features, built-in fan, made specifically for the Pi 5.

Active Cooler

Active Cooler

Cooling solution with a large heatsink and variable-speed fan

Raspberry Pi Forum
RECENT BLOG POSTS
  • Blog: Receiving Weather Satellites on a Raspberry Pi or Linux

     I found it necessary to create this article for a few reasons Most of the YouTube/Instructables focus on aerials or only Windows installation The ones that are for the Raspberry Pi are out of date A url has changed which prevents WxToImg updat...
  • Blog: Pico IoT LoRaWAN EasyNode

    Table of Contents Introduction What does it do? How Does it Work? Circuit Diagram Building It Current Features Future Features Known Defects Security System Power Controller Firmware Pico Firmware Optionally Building the Pico Code Configuring It Ex...
  • Blog: Using CLion for Easier Coding with Pi Pico and C/C++

    Table of Contents 2024 Update Introduction Some CLion Highlights Code Navigation SSH and Command Line Windows Code Inspection Git and GitHub Working with Pico: Installing Pre-Requisites (Pico C SDK, Pico Examples, and CLion) Opening Projects wit...
  • Blog: XR-1000 Chassis and Electromechanicals: Putting it Together

    Table of Contents Introduction Assembling the Chassis Attaching the Control Boards Using It Ideas Introduction The XR-1000 is an easy-to-build, hopefully easy-to-use, Python-operated, open-source/open-hardware hackable eXperimental Robot just sl...
Related Projects