Say Hello to Raspberry Pi 5!

The Raspberry Pi 5 delivers over a 2x increase in CPU performance and a significant uplift in GPU performance. Available in 4GB, or 8GB LPDDR4X-4267 SDRAM, the Pi 5 comes loaded with a 2.4GHz 64-bit quad-core ARM processor, VideoCore VII GPU, 2x4 lane MIPI camera/display transceivers, real-time clock, and a convenient, on-board power button.

See the Raspberry Pi 5 4GB Technical Specification and 8GB Technical Specification.

Introducing the Raspberry Pi Compute Module 5
Announcing Pi
Technical Specifications
Raspberry Pi FAQs
Win a Pi
GPIO Pinout
Raspberry Pi Wishlist
Comparison Chart
Quiz
Raspberry Pi Poster
Raspberry Pi Webinars and eBooks
Featured Products
power supply

27W USB-C PD Power Supply

5.1V, 5A power supply

pi 5 case

Raspberry Pi 5 Case

Improved thermal features, built-in fan, made specifically for the Pi 5.

Active Cooler

Active Cooler

Cooling solution with a large heatsink and variable-speed fan

RECENT BLOG POSTS
  • Blog: Introducing the Raspberry Pi Compute Module 5

    Raspberry Pi Compute Module 5 is a system on module that delivers the power of Raspberry Pi 5 in a form factor ideal for embedded applications. Priced from $45 and featuring a quad-core Arm Cortex-A76 processor, dual 4Kp60 HDMI output, Gigabit Ether...
  • Blog: Raspberry Pi Pico W Mecanum Wheel Car Kit

    Prime Day rolled around again two weeks ago and it was a good opportunity to find a toy that I could build for my grandson. I bought a Freenove Mecanum Wheel 4WD Car Kit for the Raspberry Pi Pico.  I was able to get it for $39.96 since...
  • Blog: Raspberry Pi AI Camera - with the Sony IMX500

    The AI Camera is built around a Sony IMX500 image sensor with an integrated AI accelerator. It can run a wide variety of popular neural network models, with low power consumption and low latency, leaving the processor in your Raspberry Pi free to pe...
  • Blog: Arducam PiNSIGHT - OAK-SoM AI Camera

    This year has been a difficult one for me in terms of having time to do projects and try out new hardware.  Back in mid-February I pre-ordered an Arducam PiNSIGHT which was selling for a $30 discount from its normal $99.99 price.  I've...
Related Projects