Meet the BeagleV® Ahead
The BeagleV® Ahead is an innovative single board computer (SBC) based on TH1520, a quad core 64-bit RISC-V SoC from T-Head. BeagleV® Ahead is Linux-compatible, with an open source design. It includes advanced networking capabilities, microHDMI and USB3 connectivity, and numerous options for expansion via add-on boards.

Leveraging over a decade of success in open hardware single board Linux computers, the BeagleBone® AI-64 puts a massive amount of computing power in an easy-to-use platform to build everything from autonomous robots to building automation.

The BeagleY-AI features a powerful 64-bit, quad-core A53 processor and multiple AI accelerators designed to simplify the process of building smart human machine interfaces(HMI), with cameras and high speed connectivity.

The element14 BeagleBone® Black Industrial is an industrial rated SBC with extended temperature range and offers additional board protection with optional conformal coating.