Infineon
  • Products & Partners
  • Manufacturers
  • Infineon
  • More
  • Cancel
Infineon
Documents Documents
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Infineon to participate - click to join for free!
Document Actions
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Related
Recommended
  • TLE 5011 iGMR Hits the Street

    In October 2009, Infineon released its first iGMR angle sensor available to the open market. With its automotive qualification and angle accuracy of >2°, this device...
    • Revision #1
    • on 7 Oct 2021 8:32 AM
  • High functionality at low cost with SmartLEWIS™︎ TX

    Market demands dictate rising performance, lower costs and shorter development cycles. Which may seem like an increasingly impossible task? Not with our new SmartLEWIS...
    • Revision #1
    • on 7 Oct 2021 8:32 AM
  • SmartLEWIS™︎ RX+ - TDA 5240, TDA 5235, TDA 5225 Receivers with Enhanced Sensitivity

    It sounds like a contradictory combination, yet this is what is more and more requested from your receiver design: long range, low energy consumption and flexible adaption...
    • Revision #1
    • on 7 Oct 2021 8:32 AM
  • TLE 723xSL / SE / EM - SPI Drives for Enhanced Relay Control

    The Infineon SPIDER family has nine new enhanced high-side / low-side (HS/LS) members. They are all eight-channel SPI-controlled combined high- and low-side switches...
    • Revision #1
    • on 7 Oct 2021 8:32 AM
  • Infineon Launches Latest 40V MOSFET Product Family for Automotive Applications

    As a world leader in automotive power management technology, we have channeled our vast expertise into our latest family of single n-channel 40V automotive power MOSFETs...
    • Revision #1
    • on 7 Oct 2021 8:32 AM
  • TLE 8250G - Automotive High-Speed CAN Transceiver for Toyota Applications

    The TLE 8250G is integrated in an RoHS-compliant PG-DSO-8 package and fulfills or exceeds the requirements of ISO11898-2. Furthermore it is compliant with Toyota's CAN...
    • Revision #1
    • on 7 Oct 2021 8:32 AM
  • SPOC-DUO – 4.5 to 8mΩ Dual-Channel Smart Power Switch Family with SPI

    The SPOC-DUO (SPI power controller, two channels) family consists of a pin- and function-compatible dual-channel protected high-side power switches. This family scales...
    • Revision #1
    • on 7 Oct 2021 8:32 AM
  • TLD 5085EJ & TLD 5095EL – DC/DC LED Drivers for High-Current LED Lighting

    The Infineon power LED family has two new members. Both devices are DC/DC constant-current drivers especially designed to drive automotive LEDs in interior and exterior...
    • Revision #1
    • on 7 Oct 2021 8:32 AM
  • Infineon Technologies LED Driver Essential Link Collection

    Hello, today I would like to share with you a collection of the most relevant links regarding the Infineon LED driver portfolio for General and Industrial Lighting: First...
    • Revision #1
    • on 7 Oct 2021 7:32 AM
  • Infineon introduces Low-Cost Driver Family for Half Watt LEDs

    Altough this press release is from last November, I would like to highlight these LED drivers: The BCR32xU/ BCR42xU LED drivers stand out in the market as the only available...
    • Revision #1
    • on 7 Oct 2021 7:15 AM
  • Outstanding ESD protection for RF and high-speed interfaces

    Exceeds IEC61000-4-2 standard without sacrificing signal quality ESD0P8RFL diodes offer better performance on ESD-protection compared to varistors and polymer-based devices...
    • Revision #1
    • on 7 Oct 2021 4:05 AM
  • BCR450 - High precision controller for high brightness LEDs

    Due to the enormous successes in recent years in getting out more lumen per watt, LEDs are starting to penetrate more and more illumination applications with high brightness...
    • Revision #1
    • on 7 Oct 2021 3:51 AM
  • Infineon Low Cost LED Drivers -

    BCR 320U, BCR 420U - New LED Drivers for 0.5 W LEDs The BCR 320U/BCR420U LED driver family is a low-cost solution for driving 0.5 W LEDs with LED currents from 150 mA...
    • Revision #1
    • on 7 Oct 2021 3:47 AM
  • IGBT Power Losses Calculation Using the Data-Sheet Parameters

    The aim of this Application Note is to provide a tool for a calculation of power losses in IGBT-based power electronics converters used in automotive applications. After...
    • Revision #1
    • on 7 Oct 2021 2:39 AM
  • Need for Semiconductors in Hybrid Drives Applications

    Hybrid electrical vehicles (HEV) have the potential to save energy in the automobile. Beside the power semiconductor devices used for the main inverter additional electronic...
    • Revision #1
    • on 7 Oct 2021 2:39 AM
  • Documents

    • Revision #1
    • on 1 Oct 2021 5:56 PM
  • MayerMakes at Embedded World with Infineon Maker Corner

    Infineon at embedded world 2020 – Join us! Infineon will be showcasing a host of exciting solutions – all designed to help you tackle modern embedded design challenges...
    • Revision #1
    • on 15 Jan 2020 3:06 PM
  • Single N-Channel 40V MOSFET Product Family in OptiMOS™︎-T2 Technology

    Our latest 40V OptiMOS -T2 product family of automotive MOSFETs is now available in advanced trench technology. These devices offer best-in-class R DS(on) and highest...
    • Revision #1
    • on 21 Feb 2011 5:08 PM
  • New EconoPACK™︎4 and eupec™︎ EconoBRIDGE™︎4 Modules Released

    EconoPACK 4 is the latest addition to the well-known Econo product range. Combining screw power terminals providing excellent electric connection, separate DC and AC...
    • Revision #1
    • on 21 Feb 2011 10:34 AM
<