The MAX32650FTHR is a Feather-compatible Evaluation board featuring Analog Device’s MAX32650 ultra-low power microcontroller. The Kit comes with the MAX32625PICO debugger, but additionally, and for the purposes of this review, two sensor...
The MAX32650FTHR is a Feather-compatible Evaluation board featuring Analog Device’s MAX32650 ultra-low power microcontroller. The Kit comes with the MAX32625PICO debugger, but additionally, and for the purposes of this review, two sensor...

Isolation between different circuits is a key factor for safety and noise control.
However most of the times is not as simple as placing an optocoupler and calling it done due to several requirements such as speed and delay constrains, power consumption...
Description
The MAX32666FTHR board is a rapid development platform to help engineers quickly implement battery optimized Bluetooth® 5 solutions...