Passive Components
  • Technologies
  • More
Passive Components
Documents Vishay Sfernice Panel Potentiometer Features Long Life of 2 Million Cycles
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Passive Components to participate - click to join for free!
  • -Documents
    • 101/102 PHR-ST Screw-Terminal
    • 715C…KT: High Voltage Disc Capacitors, Screw Terminal Mounting
    • ALPS / high-operating force added to tact switch SKSL series
    • ALPS / Liqualloy™︎ Power Inductor GLU Series
    • ALPS / long-life type is added to tactile switch SKRP series
    • ALPS / Surface Mount TACT Switch™︎ with Projection SKTA Series
    • ALPS / Surface Mount TACT Switch™︎ with Soft Operating Feel SKPS Series
    • ALPS / Switch Variety for home applications
    • ALPS / Tact Switch new variety released, SKSN series
    • ALPS / TACT Switch™︎ for mobile
    • ALPS / TACT Switch™︎ Middle Travel Type SKTQ Series
    • Alps Alpine / detector switch SPVQ3 & SPVQ8 series
    • Aluminum Electrolytic SMD V-chip up to +150°C
    • BCF Filters, a 3-phase power line series now with threaded stud terminals
    • Can ESR be too low?
    • capacitor help
    • Cellergy Super Capacitors - New At Farnell
    • Chip bead inductors offer high impedance
    • Chip inductors shrink RF designs
    • Chokes enable solar supplies
    • Choose carefully: how the wrong capacitor choice can limit the lifetime of your LED lighting product.
    • DR217 Series Economical Radial Leaded Inductors Deliver Highly Reliable EMI/RFI Protection
    • Farnell to stock Wurth Elektronik components
    • Frost & Sullivan Award for Technology Innovation Presented to Cellergy SuperCapacitors
    • Further Bulk Metal Foil resistors app notes
    • High sensitivity coil for hearing aid applications
    • How do I reduce Leakage levels using Cellergy super capacitors, to maximise battery life?
    • IHLP®︎ inductor loss calculator tool
    • Inductors cut losses in PSU designs
    • Kemet Power Solutions (KPS) Single & Double Chip Stacked Multilayer Ceramic Capacitors
    • LPS300, LPS600, LPS800: Thick Film Power Resistors
    • Murata announce its first range of EDLC Super Capacitors
    • Murata launches Polymer Aluminum Electrolytic Capacitors
    • NEW EPCOS Film capacitors: Compact AC capacitors up to 75 µF
    • New Online Selector Tool for Aluminum Capacitors
    • New waterploof tact switch from Alps Electric
    • Premo presents three-phase inductor
    • SCHURTER expands Compact filtered AC connector with optimal price performance ratio 5120
    • SCHURTER expands DC filter PEM 5003 with flexible wire leads and PCB mounting
    • SCHURTER extends current ratings for Industry's 250 VAC SMD Fuse, UMZ 250
    • SCHURTER presents Compact 2-stage-EMI-Line-Filter for One Phase Systems
    • SCHURTER presents new model 2300 A and variants.
    • Surface-mount inductors available from DMTL
    • Surface-Mount Resistor from Vishay in Compact 4527 Package
    • Tantalum Prices Boosted By DRC Conflict Zone Mining Ban
    • Tantalum users are moving to Super Capacitors
    • TDK launches ceramic capacitors
    • TDK releases miniature chip varistor
    • TDK unveils 1005-size band-pass filter
    • Tyco RN73 resistors available from Newark
    • Upgraded Vishay Sfernice P30L Panel Potentiometer Features Long Life of 2 Million Cycles and Low Temperature Coefficient Down to ± 150 ppm/°C in Compact, Fully Sealed IP67 Package
    • VCS1625/1625Z: Ultra-High-Precision Foil SMD Current Sensing Resistors
    • Vishay - Low-Profile, High-Current Inductors in 2020 Case Size
    • Vishay - Quad Precision Thin Film Surface-Mount Resistor Networks With Custom Circuit Capability in 5-mm by 5-mm Quad Flat No-Lead Package
    • Vishay Extended Range Of Wet Tantalum Capacitors
    • Vishay Intertechnology Extends 159-PUL-SI Snap-in Power Aluminum Capacitors With Rated Voltage to 500 V at +105 °C
    • Vishay launches its MKP 1848 DC-Link Film Capacitor
    • Vishay Sfernice Panel Potentiometer Features Long Life of 2 Million Cycles
    • Vishay’s Bulk Metal Foil Ultra-High-Precision Accutrim Trimming Potentiometers
    • Vishay’s New High-Precision Flat Chip Resistors in Thin Film Technology Feature Tolerances Down to ± 0.05 % and TCR as Low as ± 5 ppm/K in 0603, 0805, and 1206 Case Sizes
    • Vishay’s New PLT Series of Precision Low-TCR Thin Film Resistors Offers TCR of ± 5 ppm/°C and Tolerances to ± 0.02 % in Three Case Sizes
    • Vishay’s New Small-Form-Factor, Multilayer Ceramic Chip Antennas for Mobile Devices are Industry’s First to Cover Entire UHF Band From 470 MHz to 860 MHz
    • Vishay’s New TPC Series of 1500-W Surface-Mount Automotive TVS in TO-277A Package Features Industry’s Lowest Profile of 1.1 mm
    • Vishay’s New-Generation, Ultra-Precision VHP100 Bulk Metal Foil Resistor is Shortlisted for Elektra 09 European Electronics Industry Awards
    • Why should you use Ultra low ESR Super Capacitors in GSM/GPRS applications?
    • World's smallest 10uF, 25V rated monolithic ceramic capacitor
  • Audio Tweaker's Wishlist - What do I need to build/maintain audio gear?

Vishay Sfernice Panel Potentiometer Features Long Life of 2 Million Cycles

Revision Creation Date Revision Author
Current Revision 7 Oct 2021 12:46 AM Ravikumar
  • View current version