Surface Mount Rework Tools
element14 Presents | Bald Engineer: James Lewis' VCP Profile | Workbench Wednesdays
When it is time to rework a board with surface mount components, you need more than a traditional soldering iron. Learn how tools like Weller's WX-series can be used to remove parts from a board quickly and easily. See how the Bald Engineer uses hot air to rework circuit boards he has made in the past. He also repeats one of the first electronics hacks he ever did. |
Supplemental Content:
Bill of Material:
Part | |||
---|---|---|---|
Weller Soldering Tools | |||
WXR3001N Station Bundle (WXR3, WXP65, WXDP120, etc.) | Weller | 1 | Buy Now |
WXR3 Base Station | Weller | 1 | Buy Now |
WXMP MS (Micro Soldering Iron) | Weller | 1 | Buy Now |
WXMT MS (Micro Soldering Tweezers)/span> | Weller | 1 | Buy Now |
ZERO SMOG EL Filter | Weller | 1 | Buy Now |
WXHAP200 | Weller | 1 | Buy Now |
WXMT Tweezer Tips | |||
RTW 1MS | Weller | 1 | Buy Now |
RTW 2MS | Weller | 1 | Buy Now |
RTW 3MS | Weller | 1 | Buy Now |
WXMP Micro Tips | |||
RT1 MS (0.2mm Needle) | Weller | 1 | Buy Now |
RT3 MS (1.3mm Chisel) | Weller | 1 | Buy Now |
RT6 MS (2.2mm Sloped) | Weller | 1 | Buy Now |
Soldering Supplies | |||
De-Soldering Wick 484-2 (0.05") | American Beauty | 1 | Buy Now |
SnPb Solder 0.02" Rosen Core (SPC22130) | Duratool | 1 | Buy Now |
SMD291AX Solder Paste, No Clean, Syringe | Chip Quik | 1 | Buy Now |
SMD291 Solder Flux, No Clean, Syringe | Chip Quik | 1 | Buy Now |
Other Tools Used | |||
RTM3004 Oscilloscope | Rohde and Schwarz | 1 | Buy Now |
PCB Holder | Panavise | 1 | Buy Now |
201 Mini Bench Vise | Panavise | 1 | Buy Now |
Capacitor Replacement | |||
4.7pF C0G 0805 50V Ceramic (C0805C479D5GACTU) | KEMET | 1 | Buy Now |