Instrument Basics: Bench Power Supplies
element14 Presents | Bald Engineer: James Lewis' VCP Profile | Workbench Wednesdays
A bench power supply makes powering circuits easy and safe. Learn how to adjust basic controls like voltage. Finally, see how "current limiting" works (and why you should use it.) See how you can use built-in series or parallel tracking to increase a bench power supply's voltage or current output. Last, if you are in the market for a power supply, do not forget to add some leads like mini-grabbers, alligator clips, and banana plugs.
- Visit Tenma on the Community for More Easy-to-use and Easy-to-program Tenma Power Supplies!
Bill of Material:
Product Name | Manufacturer | Quantity | Buy Kit |
---|---|---|---|
Bench Power Supply, Adjustable, Fixed, 3 Output, 32 V | TENMA | 1 | Buy Now |
Test Lead Set, 4mm Banana Plug to Alligator Clip, 0.91 m, 2 Leads (21-1190) | TENMA | 1 | Buy Now |
Test Lead Set, Banana Plug Stackable, Banana Plug Stackable, Black, Red, 914 mm | TENMA | 2 | Buy Now |
Test Lead Set, Banana Plug, Test Clip, Black, Red, 914 mm | TENMA | 2 | Buy Now |
Handheld DMM (72-7780) | TENMA | 1 | Buy Now |
DC Electronic Load, 150 W, Adjustable (8540) | B&K Precision | 1 | Buy Now |
Bench Power Supply Single Output (72-2705) | TENMA | 1 | Buy Now |
Bench Portable Power Supply, Adjustable, 1 Output, 300 mV, 30 V, 0 A, 4 A (72-2660) | TENMA | 1 | Buy Now |