Replacing MLCCs with Polymer Capacitors
Polymer capacitors offer low ESR and high capacitance in a small package. See what happens when a tantalum polymer replaces an MLCC in a DC-to-DC converter. Or, check the result of replacing a traditional electrolytic capacitor with an aluminum polymer. For fun, James shows measurements on a modern switching power supply and goes back to a classic 8-bit favorite, the Commodore 64. |
Take the Polymer Capacitor Quiz
Learn more about Passive Components
Join the Experimenting with Polymer Capacitor Competition
Supplemental Content:
- The Learning Circuit 40: Learning About Polymer Capacitors
- Measurements from replacing MLCCs with Polymer capacitors (TLC #42 Extra)
- Why does this C64 electrolytic capacitor have AC applied to it?
Bill of Material:
Part | |||
---|---|---|---|
Test Tools | |||
WXMT MS (Micro Soldering Tweezers) | Weller | 1 | Buy NowBuy Now |
RTM3004 Oscilloscope | Rohde and Schwarz | 1 | Buy NowBuy Now |
Power Rail Probe - RT-ZPR20 | Rohde and Schwarz | 1 | Buy NowBuy Now |
Handheld DMM (72-7780) | Tenma | 1 | Buy NowBuy Now |
Adjustable Electronics Load | BK | 1 | Buy NowBuy Now |
PCB Holder | Panavise | 1 | Buy NowBuy Now |
Module | |||
TPS62097EVM Evaluation Module | Texas Instruments | 1 | Buy NowBuy Now |
Soldering Supplies | |||
De-Soldering Wick 484-2 (0.05") | American Beauty | 1 | Buy NowBuy Now |
SnPb Solder 0.02" Rosen Core (SPC22130) | Duratool | 1 | Buy NowBuy Now |
SMD291AX Solder Paste, No Clean, Syringe | Chip Quik | 1 | Buy NowBuy Now |
SMD291 Solder Flux, No Clean, Syringe | Chip Quik | 1 | Buy NowBuy Now |
Capacitors | |||
Original 22uF 0805 Ceramic Capacitors (C2012X7S1A226M125AC) | TDK | 1 | Buy NowBuy Now |
Tantalum Polymer 22uF (T529P226M010AAE200) | KEMET | 1 | Buy NowBuy Now |
470uF 25V Aluminum Polymer (A750MS477M1EAAE015) | KEMET | 2 | Buy NowBuy Now |
2200uF 16V Aluminum Polymer (RNL1C222MDS1) | Nichicon | 1 | Buy NowBuy Now |