Zelda Korok Mask with DC Motors
After hours of playing Breath of the Wild on her Nintendo Switch, Karen decides to make her own Korok mask, complete with spinning pinwheel. Watch as Karen makes a pwm motor controller circuit and uses a force sensitive resistor to bring this Zelda mask to life. |
Bill of Material:
Part | |||
---|---|---|---|
Prototype Board | Multicomp | 1 | Buy NowBuy Now |
Hook Up Wire, Black, 22 AWG, 25 ft, solid | NTE ELECTRONICS | 1 | Buy NowBuy Now |
Hook Up Wire, Red, 22 AWG, 25 ft, solid | NTE ELECTRONICS | 1 | Buy NowBuy Now |
Hook Up Wire, Blue, 22 AWG, 25 ft, solid | NTE ELECTRONICS | 1 | Buy NowBuy Now |
2N2222A, Bipolar (BJT) Single Transistor, NPN | Multicomp | 1 | Buy NowBuy Now |
2 x 2032 Coin Cell Battery Holder - 6V output with On/Off switch | Adafruit | 1 | Buy NowBuy Now |
CR2032 coin cell battery | Panasonic | 2 | Buy NowBuy Now |
Resistor Set, 480pcs, 16 x E3 Series Values, 1/4W Through Hole (1kohm, (2) 10kohm) | Velleman | 1 | Buy NowBuy Now |
555 timer | ON SEMICONDUCTOR | 1 | Buy NowBuy Now |
224PC CERAMIC CAPACITOR SET 14-VALUES (10nF, 47nF) | Velleman | 1 | Buy NowBuy Now |
Round Force-Sensitive Resistor (FSR) - Interlink 402 | Adafruit | 1 | Buy NowBuy Now |
DC Motor, Miniature, 1.5-4.5V, 420 mW, 4300 rpm | Multicomp | 1 | Buy NowBuy Now |
Trimmer Potentiometer, Single-Turn, 100 kohm, 1 Turns, Through Hole | Bourns | 1 | Buy NowBuy Now |
Diode Kit, 120pcs Assorted Diodes ( (3)1N4148) | Velleman | 1 | Buy NowBuy Now |
Terminal Block, Header, 2.54 mm, Female, Through-hole | MCM | 1 | Buy NowBuy Now |
Terminal Block, Header, 2.54 mm, Male, Through-hole | MCM | 1 | Buy NowBuy Now |
Additional Parts:
Product Name |
---|
Headband |
1/4-20 1 1/4" flat head screw |
Plastic Tubing |