This video will show you how to build a bat detector. The bat detector works as a heterodyne receiver that can shift frequencies in the ultrasonic range to range the humans can hear. Using an ultrasonic microphone, you can tune the device to the frequency your bats are using for echo location. As each species uses a different frequency, you could be able to identity the species you are listening to. You can build your own detector, using good old fashion electronics without the use of microcontrollers or sound processing.
Watch the Video:
Supplemental Content:
Bill of Material:
Product Name | Manufacturer | Quantity | Buy Kit |
---|---|---|---|
Trimpot, Multi Turn, Cermet, Top Adjust, 200 kohm, Through Hole, 25 Turns | Bourns | 1 | Buy Now |
BOURNS POT, LINEAR, 50K, 0.05W, 20%, FLATTED | BOURNS | 2 | Buy Now |
MULTICOMP PRO Through Hole Resistor, 1 kohm, MF25, 250 mW, ± 1%, Axial Leaded, 250 V | MULTICOMP PRO | 3 | Buy Now |
MULTICOMP PRO Through Hole Resistor, 180 kohm, MF25, 250 mW, ± 1%, Axial Leaded, 250 V | MULTICOMP PRO | 3 | Buy Now |
MULTICOMP PRO Through Hole Resistor, 470 ohm, MF25, 250 mW, ± 1%, Axial Leaded, 250 V | MULTICOMP PRO | 2 | Buy Now |
MULTICOMP PRO Through Hole Resistor, 1 Mohm, MF25, 250 mW, ± 1%, Axial Leaded, 250 V | MULTICOMP PRO | 1 | Buy Now |
MULTICOMP PRO Through Hole Resistor, 200 kohm, MF25, 250 mW, ± 1%, Axial Leaded, 250 V | MULTICOMP PRO | 1 | Buy Now |
MULTICOMP PRO Through Hole Resistor, 62 kohm, MF25, 250 mW, ± 1%, Axial Leaded, 250 V | MULTICOMP PRO | 1 | Buy Now |
MULTICOMP PRO Through Hole Resistor, 750 kohm, 250 mW, ± 2%, Axial Leaded, 250 V | MULTICOMP PRO | 4 | Buy Now |
VISHAY Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 10%, PC Pin, X7R, 5 mm | VISHAY | 2 | Buy Now |
VISHAY Ceramic Disc Capacitor, 470 pF, 100 V, ± 10%, Y5P, 5 mm, Radial Leaded | VISHAY | 1 | Buy Now |
MULTICOMP PRO Ceramic Disc Capacitor, 0.1 µF, 50 V, -20%, +80%, Y5V, 5 mm, Radial Leaded | MULTICOMP PRO | 2 | Buy Now |
MULTICOMP PRO Electrolytic Capacitor, 47 µF, 16 V, ± 20%, Radial Leaded, 1000 hours @ 85°C, Polar | MULTICOMP PRO | 2 | Buy Now |
PANASONIC Electrolytic Capacitor, 10 µF, 16 V, ± 20%, Radial Leaded, 2000 hours @ 85°C, Polar | PANASONIC | 1 | Buy Now |
PANASONIC Electrolytic Capacitor, 100 µF, 16 V, ± 20%, Radial Leaded, 2000 hours @ 85°C, Polar | PANASONIC | 1 | Buy Now |
CLIFF ELECTRONIC COMPONENTS Phone Audio Connector, 5 Contacts, Jack, 3.5 mm, PCB Mount, Tin over Nickel Plated Contacts | CLIFF ELECTRONIC COMPONENTS | 1 | Buy Now |
MULTICOMP PRO LED, Green, Through Hole, T-1 (3mm), 10 mA, 2 V, 572 nm | MULTICOMP PRO | 5 | Buy Now |
C&K COMPONENTS Slide Switch, SPDT, On-None-On, Through Hole, 6 A, 120 V | C&K COMPONENTS | 1 | Buy Now |
Audio Power Amplifier, 250 mW, AB, 1 Channel, 4V to 12V, DIP, 8 Pins LM386N | TEXAS INSTRUMENTS | 1 | Buy Now |
TEXAS INSTRUMENTS Operational Amplifier, LM324N 4 Amplifier, 1.2 MHz, 6V, DIP, 14 Pins | TEXAS INSTRUMENTS | 1 | Buy Now |
ARIES IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 518, 7.62 mm, Beryllium Copper | ARIES | 1 | Buy Now |
ARIES IC & Component Socket, 14 Contacts, DIP, 2.54 mm, 518, 7.62 mm, Beryllium Copper | ARIES | 1 | Buy Now |
BUD INDUSTRIES Battery Retainer Clip, PP3 (9V) x 1, Through Hole, Wire Leads | BUD INDUSTRIES | 1 | Buy Now |
HAMMOND Plastic Enclosure, Handheld, Plastic, 130 mm, 65 mm, 25 mm, IP54 | HAMMOND | 1 | Buy Now |
MULTICOMP PRO Speaker, 500 mW, 8 ohm, 0 kHz to 6 kHz | MULTICOMP PRO | 1 | Buy Now |
MULTICOMP PRO Ultrasonic Sensor, Receiver, 16 mm Diameter, 39 kHz, -65 dB, Aluminium, Silver, -35 °C to 85 °C | MULTICOMP PRO | 1 | Buy Now |
IF LM386 is not available, you can use the following 2 components: | Buy Now | ||
TEXAS INSTRUMENTS Audio Power Amplifier, AB, 1 Channel, 4V to 12V, MSOP, 8 Pins LM386MMX | TEXAS INSTRUMENTS | 1 | Buy Now |
ARIES IC Adapter, 8-SOIC to 8-DIP, 2.54mm Pitch Spacing, 7.62mm Row Pitch, Correct-A-Chip Series | ARIES | 1 | Buy Now |
Additional Parts:
PCB. You can order it directly from *** here: https://www.***.com/project/shareproject/W193042AS1Y24_Gerber_PCB_BatDetector_5c0599f3.html |
You also need a battery |
Some wires |