Did you make last years Christmas Tree Bauble? Why not add a friendly snowman to it this year! If you didn’t make last years, then I think you should have a twinkly snowman to brighten up your workshop or home this year. An IOT connected snowman Christmas light.
Watch the Video:
Supplemental Content:
Bill of Material:
Product Name | Manufacturer | Quantity | Buy Kit |
---|---|---|---|
RASPBERRY PI PICO W | RASPBERRY-PI | 1 | Buy Now |
PANASONIC PIR Sensor, PaPIRS, Digital, White, 12 m, 2.3 VDC, 4 VDC, 102 °, EKMB Series | PANASONIC | 1 | Buy Now |
BSS138BK NEXPERIA Power MOSFET, N Channel, 60 V, 360 mA, 1 ohm, SOT-23, Surface Mount | NEXPERIA | 2 | Buy Now |
BSP613PH6327XTSA1 INFINEON Power MOSFET, P Channel, 60 V, 2.9 A, 0.11 ohm, SOT-223, Surface Mount | INFINEON | 1 | Buy Now |
KMR231G C&K COMPONENTS Tactile Switch, Microminiature, KMR2, Top Actuated, Surface Mount, Oval Button, 300 gf | C&K COMPONENTS | 1 | Buy Now |
MP005921 LED, White, SMD, 20 mA, 3.6 V, 1.4 cd | MULTICOMP | 42 | Buy Now |
MULTICOMP PRO LED, Red, SMD, 0805 [2012 Metric], 20 mA, 2.4 V, 626 nm | MULTICOMP PRO | 7 | Buy Now |
MULTICOMP PRO LED, Blue, SMD, 0805 [2012 Metric], 20 mA, 3.4 V, 475 nm | MULTICOMP PRO | 2 | Buy Now |
KINGBRIGHT LED, Low Power, Orange, SMD, 0805 [2012 Metric], 20 mA, 2.1 V, 601 nm | KINGBRIGHT | 3 | Buy Now |
MULTICOMP DC Power Connector, Jack, 500 mA, 4 mm, Cable Mount | MULTICOMP | 1 | Buy Now |
MOLEX Rectangular Power Contact, Squba 207777, Tin Plated Contacts, Copper Alloy, Socket, Crimp, 20 AWG | MOLEX | 4 | Buy Now |
MOLEX Rectangular Power Contact, Squba 207776, Tin Plated Contacts, Copper Alloy, Pin, Crimp, 20 AWG | MOLEX | 4 | Buy Now |
MOLEX Connector Housing, IP68, Squba 207782, Receptacle, 2 Ways, 3.6 mm | MOLEX | 2 | Buy Now |
MOLEX Connector Housing, IP68, Squba 207778, Plug, 2 Ways, 3.6 mm, Molex Squba 207776 Series Pin Contacts | MOLEX | 2 | Buy Now |
Additional Parts:
PCB |
WS2812 |