What’s better than birthday candles? LED animations of course! In this video we’ll tackle the age old question: can you embed LEDs into a birthday cake? Using flexible LED matrixes and an Arduino, Natasha explores how to incorporate the matrixes into a cake and drapes fondant icing over them to diffuse the light. It’s an exciting use case for LEDs and a spectacular birthday cake!
Watch the Video:
Bonus Content:
Bill of Material:
Product Name | Manufacturer | Quantity | Buy Kit |
---|---|---|---|
Development Board, Arduino Due, AT91SAM3X8E MCU, 54 3.3V I/O, 12 Analogue Inputs, With Headers | ARDUINO | 1 | Buy Now |
PN2222ABU. - Bipolar (BJT) Single Transistor, NPN, 40 V, 300 MHz, 625 mW, 600 mA, 35 hFE | ON SEMICONDUCTOR/FAIRCHILD | 36 | Buy Now |
MCL053PD - LED, Red, Through Hole, T-1 3/4 (5mm), 10 mA, 2.1 V, 650 nm | MULTICOMP | 36 | Buy Now |
LTM-450 - LED Spacer, 11.4 mm, 5.1 mm, To Be Advised | BIVAR | 36 | Buy Now |
LR0204F10K - Through Hole Resistor, 10 kohm, LR Series, 250 mW, ± 1%, Axial Leaded, 200 V | TE CONNECTIVITY | 36 | Buy Now |
MCMF0W4FF1500A50 - Through Hole Resistor, 150 ohm, MCMF0W4 Series, 250 mW, ± 1%, Axial Leaded, 250 V | MULTICOMP | 36 | Buy Now |
Additional Content:
Laser-cut acrylic |
Custom screen-printed front panel |
RJ232 Serial adapter |