Do you often use a illuminated magnification headband? Do you get annoyed that you need to turn it off and on when looking away from your work? This project contains 2 solutions, a basic tilt sensor option that can be added in minutes, and a more complex distance detecting circuit which will change the illumination depending on how far away the object you are looking at is.
Watch the Video:
Bonus Content:
Bill of Material:
Product Name | Manufacturer | Quantity | Buy Kit |
---|---|---|---|
LC1780USB Magnifier, Spectacles & Headband, 1x, 1.5x, 2x, 2.5x & 3.5x | LIGHTCRAFT | 1 | Buy Now |
102010328 Arduino Microcontroller Board, SAMD21G18, ARM Cortex-M0+ | SEEED STUDIO | 1 | Buy Now |
STMICROELECTRONICS Daughter Board, VL53L0X Gesture and Ranging Sensor, FlightSense | STMICROELECTRONICS | 1 | Buy Now |
MICROCHIP Power MOSFET, N Channel, 60 V, 200 mA, 5 ohm, TO-92, Through Hole | MICROCHIP | 1 | Buy Now |
COMUS (ASSEMTECH) Tilt Switch, 15 °, 60 Vac, 0.25 A, Nickel | COMUS (ASSEMTECH) | 1 | Buy Now |