The element14 community asks and Clem delivers. This time we are building a project suggested by one of our community members. An affordable open source alternative to expensive filmmaker gear, that allows anyone to control the focus and zoom of manual DSLR lenses similar to expensive professional Lanc and focus pulling systems. Clem wants to one up the commercial solutions in one key aspect, the unit has to be fully self contained, so no external battery packs needed. that is quite the challenge as it means he tries to run a Nema 17 stepper motor from just a single Lipo cell. Clem really needs to step up his power supply game for this project ;)
Watch the Video:
Bonus Content:
- Download all the CAD and Code for Free
Bill of Material:
Product Name | Manufacturer | Quantity | Buy Kit |
---|---|---|---|
TRINAMIC / ANALOG DEVICES Evaluation Board, TMC2100 Bipolar Stepper Motor Driver, For StepStick | TRINAMIC / ANALOG DEVICES | 1 | Buy Now |
ONSEMI Linear Voltage Regulator, 7805, Fixed, 35V In, 5V And 1A Out, TO-252-3 | ONSEMI | 2 | Buy Now |
SANYO DENKI Stepper Motor, Single Shaft, 42 mm, Bipolar, 1.8 °, 0.186 N-m, 1 A | SANYO DENKI | 1 | Buy Now |
ANALOG DEVICES DC-DC Switching Buck, Boost Regulator, Adjustable, 2.3 to 5.5V in, 2.8 to 5.5V/1A out, LFCSP-10 | ANALOG DEVICES | 1 | Buy Now |
VISHAY Power Inductor (SMD), 1.5 µH, 9 A, Shielded, 18 A, IHLP-2525CZ-01, 2525 [6363 Metric] | VISHAY | 1 | Buy Now |
MULTICOMP PRO SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0603 [1608 Metric], ± 10%, X7R, MC | MULTICOMP PRO | 4 | Buy Now |
MIKROELEKTRONIKA Rechargeable Battery, 3.7 V, Lithium Polymer, 2 Ah, JST | MIKROELEKTRONIKA | 1 | Buy Now |
MULTICOMP PRO Audio / Video Cable Assembly, 3.5mm Stereo Jack Plug, 3.5mm Stereo Jack Plug, 3.9 ft, 1.2 m, Black | MULTICOMP PRO | 1 | Buy Now |
MOLEX USB Connector, USB Type C, USB 3.1, Receptacle, 24 Ways, Surface Mount, Right Angle | MOLEX | 1 | Buy Now |
MCP73832T-2ACI/OT | MICROCHIP | 1 | Buy Now |
AP9101CK-AHTRG1 | DioDES inc | 1 | Buy Now |
DMN2024UQ-7 | DioDES inc | 2 | Buy Now |
DM1231-02SO-7 | DioDES inc | 2 | Buy Now |
Rotary encoder | Bourns | 1 | Buy Now |
3,5mm jack | Kycon | 2 | Buy Now |
Additional Parts:
MAYER MAKES Engineering Resin for the Case |
Closed loop GT2 belt, Idlers and Pulley salvaged from a 3d printer. |
DSLR Camera with manual Lens (Example shown Nikon d3300 and vintage Canon Fd lens) |