Following on from building an air hockey table, Lorraine is recreating another classic arcade game: the Derby. Instead of horses racing along a track, it will be runners! Find out how to download your running data from strava and move a runner along a track in competition with your family and friends. This project involves a bit of everything: 3d printing, laser cutting, coding in C and using motors with the Arduino Wifi board.
Watch the Video:
Bonus Content:
- Registration Required: Download Code (Register to become a Member!)
- Registration Required: Download CAD Files (Register to become a Member!)
Bill of Materials
Product Name | Manufacturer | Quantity | Buy Kit |
---|---|---|---|
DFROBOT Micro DC Motor, TT Geared, Encoder, 6V, 160RPM, 120:1, L Shape, Arduino Board | DFRobot | 4 | Buy Now |
Expansion Board, Quad DC Motor Driver Shield, Arduino Development Board | DFRobot | 1 | Buy Now |
Microswitch, Miniature, Long Hinge Lever, SPST-NO, Quick Connect, 16 A, 8 V | Omron | 4 | Buy Now |
Single Board Computer, Arduino Uno WiFi, ATmega328P, 14 I/O, 48KB Flash, 6144Bytes SRAM, 256Bytes | Arduino | 1 | Buy Now |
Rocker Switch, On-Off, SPST, Non Illuminated, Panel Mount, Black, PRA | TE Connectivity | 1 | Buy Now |
DC Power Connector, Socket, 2.1 mm, Chassis Mount, Solder | Pro Signal | 1 | Buy Now |
AC/DC Power Supply, Level VI, 1 Output, 15 W, 5 VDC, 3 A | Multicomp | 1 | Buy Now |
Pin Header, Right Angle, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Right Angle | AMP - TE CONNECTIVITY | 1 | Buy Now |
Jumper Wire Kit, Male to Female, Multi-Coloured, 200 mm, 0.1" Dupont Connector, 0.2 mm² | Multicomp | 1 | Buy Now |
Additional Parts:
3mm laser acrylic for box, supports and runners |
3d printed pulleys |
3d printed supports for motors and runners |
Timing belt 6mm, 640mm long x 4 |