Since the new 32-Bit Arduino Uno R4 has arrived, it is time to make a glorious farewell project to the classic 8-Bit UNO R3, by using all the pins and turning it into a handheld Basic computer, quite similar to a ZX81 from the 80s! It is finally time to build a badge that uses up all the pins and show that an 8-Bit microcontroller is in fact a tiny computer! The badge form factor makes it ideal for your next meetup with fellow makers!
Watch the Video:
Bonus Content:
Bill of Material:
Product Name | Manufacturer | Quantity | Buy Kit |
---|---|---|---|
Arduino uno R4 minima | ARDUINO | 1 | Buy Now |
FORDATA Alphanumeric LCD, 20 x 4, Black on Yellow / Green, 5V, English, Euro, Transflective | FORDATA | 1 | Buy Now |
MULTICOMP PRO LED, Green, SMD, 0603 [1608 Metric], 20 mA, 2.3 V, 577 nm | MULTICOMP PRO | 55 | Buy Now |
C&K COMPONENTS Tactile Switch, PTS645 Series, Top Actuated, Through Hole, Round Button, 130 gf, 50mA at 12VDC | C&K COMPONENTS | 50 | Buy Now |
MICROCHIP 8 Bit MCU, AVR ATmega Family ATmega328 Series Microcontrollers, AVR, 20 MHz, 32 KB, 32 Pins, TQFP | Microchip | 2 | Buy Now |
IQD FREQUENCY PRODUCTS Oscillator, Crystal, 16 MHz, 50 ppm, SMD, 7mm x 5mm, 5 V, CFPS-72 Series | IQD FREQUENCY PRODUCTS | 2 | Buy Now |
MICROCHIP Fixed LDO Voltage Regulator, 2.1V to 6V, 210mV Dropout, 5Vout, 500mAout, SOT-223-3 | MICROCHIP | 2 | |
Additional Products:
CASE 3d printed with MAYER MAKES ENGINEERING RESIN |
+ Blue dye |