Where does tinkering stop and engineering begin? Clem challenges himself to build his magnum opus, a laptop from scratch. While the project starts on a fast pace with the keyboard already built in a previous video, he soon discovers where the line is drawn between casual Makers and Engineers. To overcome the steep learning curve of power supply design, he has to design his first ever step up converter and find a way to put multiple converters in parallel. Charging and protecting multiple cells is a challenge in itself, but Clem has a plan. Will this project break him? Or will it put him on the way to learn proper engineering? HELP CLEM with your knowledge and ideas!
Watch the Video:
Downloads | Bonus Video | Bill of Material | Discussion
Downloads and Links:
Bonus Video:
Bill of Materials:
Product Name | Manufacturer | Quantity | Buy Kit |
---|---|---|---|
MICROCHIP Power Load Distribution Switch IC, Active Low, 1 Output, 5.5 V in, 700 mA, 0.14 ohm, SOIC-8 | MICROCHIP | 5 | Buy Now |
MOLEX HDMI Connector, 19 Contacts, Receptacle, PCB Mount, Surface Mount Right Angle | MOLEX | 2 | Buy Now |
MIKROELEKTRONIKA Rechargeable Battery, 3.7 V, Lithium Polymer, 2 Ah, JST | MIKROELEKTRONIKA | 3 | Buy Now |
BOURNS Power Inductor (SMD), 10 µH, 2.1 A, Shielded, 2.5 A, SRR0745A | BOURNS | 6 | Buy Now |
TOREX DC-DC Switching Synchronous Step-Up Regulator, 0.65-6V in, 5V out, 0.5A out, 3MHz, SOT-25, 5Pin | TOREX | 6 | Buy Now |
TEXAS INSTRUMENTS DC-DC Switching Boost Step Up Regulator, Adjustable, 2.7V-14Vin, 600 kHz, 2Aout, SOT-23-5 | TEXAS INSTRUMENTS | 2 | Buy Now |
MICROCHIP Battery Charger for 1 Cell of Li-Ion, Li-Pol battery, 6V input, 4.2V / 500mA charge, SOT-23-5 | MICROCHIP | 3 | Buy Now |
TOUCHSCREEN 10.1 | MULTICOMP PRO | 1 | Buy Now |
MOLEX FFC / FPC Board Connector | MOLEX | 6 | Buy Now |