Join the Ben Heck team every week for amazing hacks! Watch them build and mod community-inspired projects using electronics! | The Learning Circuit | |
sudo Sergeant | ||
See All Episodes |
It is finally done, the Raspberry Pi (with no HDMI) portable MAME emulator based on the Raspberry Pi A+! Ben and Felix have put the finishing touches to the portable gaming device with the use of laser cutting and 3D printing. With 8 GPIO left though, Felix decides that it's best to do a low-level input for the buttons and directional pad to control the device. |
Product Name | Manufacturer Part Number | Quantity | Part Link |
---|---|---|---|
Raspberry Pi Model A, BCM2835 | RASPBRRY-MODA+-512M | 1 | Buy NowBuy Now |
PCB, No Holes, Single Clad | 12X12WEC112X12WEC1 | 1 | Buy NowBuy Now |
Display Panel, Capacitive Touchscreen, TFT, 480 x 272 | RK043FN02H-CT | 1 | Buy NowBuy Now |
EVQ-Q2W03WEVQ-Q2W03WTactile Switch | EVQ-Q2W03WEVQ-Q2W03W | 16 | Buy NowBuy Now |
Micro SD Card, 16 GB | TSRASPI10-16GTSRASPI10-16G | 1 | Buy NowBuy Now |
SMD Chip Resistor, 33 ohm | MC0805S8F330JT5EMC0805S8F330JT5E | 21 | Buy NowBuy Now |
USB Hub, Bus Powered, USB 3.0, 4 Ports | U3-4HUB | 1 | Buy NowBuy Now |
Ribbon Cable, 40 Conductor, 30 AWG | HF447/40 100' | 10" | Buy NowBuy Now |
Ribbon Cable, 50 Conductor, 28 AWG | R2651DTSY50SC85 | 10" | Buy NowBuy Now |
Speaker, Buzzer, Piezo, 8 ohm, 83 dB, 0 Hz to 3 kHz | MCKP2644SP1F-4748MCKP2644SP1F-4748 | 2 | Buy NowBuy Now |
Get the Full Bom, Datasheets, Design Files, and Schematics on Github