Automation I: Control Panel Design
The element14 ESSENTIALS of Control Panel Design covers the fundamentals and guidelines for designing an industrial control panel. This supplementary guide discusses the types of related components used.
Control Panel Components
DIN rail wiring duct used for component mounting, provides design flexibility and component access for easier installation and maintenance.
Corner Wiring Duct utilizes the unused corner space in the enclosure or duct and reduces overall footprint up to 20%.
Reduces assembly cost using optional quick mount clips
Compatible with Panduit 3" and 4" wiring duct
Cover and Base length is 6 feet and sold separately
The one-piece base needs less installation time than a multi-piece solution
Cable Tie, Pan Ty Weather Resistant, Nylon 6.6 (Polyamide 6.6), Black, 99 mm, 2.5 mm, 22 mm, 18 lb
Buy NowBuy Now
A Locking Cable Tie is a type of fastener used for holding items together, primarily wires or cables. These versatile, weather-resistance ties are suitable for many indoor and outdoor applications.
Laminating Labels are used for product identification to provide details about the product or cable. Self-laminating labels supplied on rolls contain the print-on colored area and clear overlaminate to safeguard the legend for permanent and clear identification.
The Thermal Transfer Desktop Label 3dpi printer provides printed labels for component identification, with simple setup and smooth operation.
The Universal Ground Bar System (UGB) offers multiple mounting options and terminating methods. The UGB system helps to reduce the types of ground bars that are required to satisfy the various customer requirements.
The UGB is CSA 22.2 Certified and UL 467 listed for bonding and grounding equipment up to 2/0 AWG |
The Industrial Network UPS offers uninterrupted power and reduces the risk of downtime. Instead of batteries, it uses ultracapacitors, which eliminate downtime due to battery failure and provides maintenance-free design.
Low cost as compared to a battery-based UPS |
The RJ45 Jack Blockout Device prevents an RJ45 Jack from unauthorized access and harmful foreign objects, saving money and time related to data security, repair, hardware replacement, and network downtime.
The DIN end sleeve single wire insulated ferrule has a funnel entry that provides lower installation cost and faster insertion. These ferrules are 12.5 mm long and have a wire strip length of 11.9mm.
The Cable Tie Installation Tool provides higher productivity and promotes worker safety. These hand-operated tools are suitable for low to medium volume applications.
Slanting tie entry permits quick side entry of tie into a tool to provide fast installation |
*Trademark. Panduit is a trademark of Panduit Corp. Other logos, product and/or company names may be trademarks of their respective owners.