Technical Specifications | Compliance Documentation | GPIO Pin Out | Benchmark Tests | Frequently Asked Questions | Comparison Chart | Pi PoE Hat | Pi Accessories | Pi Projects
NEW! Raspberry Pi 4 Model B | Raspberry Pi 3 Model B+ | Raspberry Pi 3 Model B | Raspberry Pi 2 Model B v1.2 | Raspberry Pi Model B+ | Raspberry Pi Model A+ | |
---|---|---|---|---|---|---|
Buy NowBuy Now | Buy NowBuy Now | Buy NowBuy Now Buy NowBuy Now | Buy NowBuy Now | Special Order Only | Buy NowBuy Now | |
Processor Chipset | Broadcom BCM2711, Cortex-A72 64Bit SoC at 1.5GHz | Broadcom BCM2837B0, Cortex-A53 64Bit SoC at 1.4GHz | Broadcom BCM2837 64Bit Quad Core Processor powered Single Board Computer running at 1.2GHz | Broadcom BCM2837 64Bit Quad Core Processor powered Single Board Computer running at 900MHz | Broadcom BCM2835 32Bit SoC full HD multimedia applications processor | Broadcom BCM2835 32Bit SoC full HD multimedia applications processor |
GPU | Videocore VI @ 500Mhz | Videocore IV @ 400Mhz | Videocore IV @ 400Mhz | Videocore IV @ 400Mhz | Videocore IV @ 400Mhz | Videocore IV @ 400Mhz |
Processor Speed | QUAD Core @1.5 GHz | QUAD Core @1.2 GHz | QUAD Core @1.2 GHz | QUAD Core @900 MHz | Single Core @700 MHz | Single Core @700 MHz |
RAM | 1GB, 2GB or 4GB LPDDR4 SD RAM | 1GB LPDDR2 SD RAM | 1GB SDRAM @ 400 MHz | 1GB SDRAM @ 400 MHz | 512 MB SDRAM @ 400 MHz | 256 MB SDRAM @ 400 MHz |
Storage | MicroSD | MicroSD | MicroSD | MicroSD | MicroSD | MicroSD |
USB | 2x 2.0 USB Ports 2x 3.0 USB Ports | 4x 2.0 USB Ports | 4x 2.0 USB Ports | 4x 2.0 USB Ports | 4x USB Ports | 1x USB Ports |
Max Power Draw/voltage | 3A @ 5V | 2.5A @ 5V | 2.5A @ 5V | 1.8A @ 5V | 1.8A @ 5V | 1.8A @ 5V |
GPIO | 40 pin | 40 pin | 40 pin | 40 pin | 40 pin | 40 pin |
Ethernet Port | True Gigabit Ethernet | Gigabit Ethernet over USB 2.0 (max. throughput 300Mbps) | Yes | Yes | Yes | Yes |
WiFi | Dual-band 2.4GHz and 5GHz IEEE 802.11.b/g/n/ac wireless LAN | Dual-band 2.4GHz and 5GHz IEEE 802.11.b/g/n/ac wireless LAN | Built-in | No | No | No |
Bluetooth LE | Bluetooth 5/BLE | Bluetooth 4.2/BLE | Built-in | No | No | No |
Video | 2 x micro HDMI Ports (Up to 4kp60 supported) | 1 HDMI | 1 HDMI | 1 HDMI | 1 HDMI | 1 HDMI |