Raspberry Pi 7” Touchscreen Display Buy NowBuy Now The 7” Touchscreen Monitor for Raspberry Pi gives users the ability to create all-in-one, integrated projects such as tablets, infotainment systems and embedded projects. The 800 x 480 display connects via an adapter board which handles power and signal conversion. Only two connections to the Pi are required; power from the Pi’s GPIO port and a ribbon cable that connects to the DSI port present on all Raspberry Pi’s. Touchscreen drivers with support for 10-finger touch and an on-screen keyboard will be integrated into the latest Raspbian OS for full functionality without the need for a physical keyboard or mouse. *Note: Your NEW Rasp Pi 7.0 needs you to Add a Virtual Keyboard…. | |
Technical Specification:
Screen Dimensions: 194mm x 110mm x 20mm (including standoffs)
Viewable screen size: 155mm x 86mm
Screen Resolution 800 x 480 pixels
Connects to the Raspberry Pi board using a ribbon cable connected to the DSI port
Adapter board is used to power the display and convert the parallel signals from the display to the serial (DSI) port on the Raspberry Pi
Will require the latest version of Raspbian OS to operate correctly