DIY Static Grass Applicator
element14 Presents | MAYER MAKES VCP Profile | Project Videos
What happens when our viewers ask for a specific video? We make it! Many element14 community members asked for a video on the static grass applicator Clem used in a previous episode. Instead of just explaining it, he builds a better version that deals with some of the shortcomings of commercially available units.
Supplemental Content:
Bill of Material:
Product Name | Manufacturer | Buy KitBuy Kit |
---|---|---|
Potting Compound, Resin, PUR, Transparent, Cartridge, 50 g Weight | Robnor | Buy NowBuy Now |
Vandal Resistant Switch, 19.2 mm, DPST-NO, DPST-NC, Off-On, Flat, Natural | Multicomp pro | Buy NowBuy Now |
SMPS Transformer, DC/DC Converter, High Voltage, 1.5 kV | Würth | Buy NowBuy Now |
Multicore Cable, Temperature Resistant, Per M, Unscreened, 3 Core, 14 AWG, 2.5 mm² | Lapp kabel | Buy NowBuy Now |
AC/DC Power Supply, ITE, 1 Output, 12 W, 9 V, 1.28 A | XP power | Buy NowBuy Now |
Additional Parts:
Product Name |
---|
High voltage transformer module (also known as negative ion generator) |
Sewer pipes and caps |
Metal mesh |
Aluminium plate and Screws |
Nylon Fibers aka Static Grass |