element14 Presents | MAYER MAKES VCP Profile | Project Videos
Fleamarkets can hold a lot of junk but also treasures, Clem bought a 70's medical device which was used to examine the heartbeat of unborn children and hacks it into a retro style synthesizer.you can use your own heartbeat or even that of any person(born yet or not) to alter the sound of the device. It features a 10 Stage Sequencer and 5 different filters to create various sounds and rhythms. |
Bill of Material:
Product Name | Quantity | Buy KitBuy Kit |
---|---|---|
555 Timer IC DIP8 | 3 | Buy NowBuy Now |
SPDT switch 5A Panelmount | 20 | Buy NowBuy Now |
10 Turn Potentiometer 5kOhm | 1 | Buy NowBuy Now |
Decade counter/Divider IC | 1 | Buy NowBuy Now |
Knob Round 6mm / 50mmm with position marker | 1 | Buy NowBuy Now |
Quad Amplifier IC | 1 | Buy NowBuy Now |
Ansmann NIMH AA 1,3Ah 4-Pack | 2 | Buy NowBuy Now |
Resistor 10kOhm | 10 | Buy NowBuy Now |
Resistor 33kOhm | 10 | Buy NowBuy Now |
Electrolytic Capacitor 10uF | 2 | Buy NowBuy Now |
Electrolytic Capacitor 100uF | 2 | Buy NowBuy Now |
Additional Parts:
Product Name | Quantity |
---|---|
Fetal Detector from the Fleamarket, or get a new one for cheap on the internet. | 1 |
Order a wild selection of Caps and resistors to experiment around until you get the desired sound. | 1 |
Differently colored wire to keep track of all the connections. | 1 |