Macroscope Soldering Tool
element14 Presents | MAYER MAKES VCP Profile | Project Videos
It is hard to solder tiny components while filming it. To proved better footage for YOU the viewers, Clem builds a CNC controlled machine that allows him to solder without having to touch the workpiece or the soldering Iron himself. The Foundation for a fully automated soldering robot! |
Bill of Material:
Part | Manufacturer | Quantity | Buy Kit |
---|---|---|---|
Arduino Uno | ARDUINO | 1 | Buy Now |
Arduino Nano | ARDUINO | 1 | Buy Now |
Silentstepstick Breakout board | TRINAMIC | 3 | Buy Now |
Stepper Motor, High Torque, DC, 0.09 N-m, 1.4 A, Two Phase, 2 ohm, 1.6 mH | NANOTEC | 3 | Buy Now |
Soldering Gun Kit, Gun, Desoldering Pump, Safety Stand, Solder | DURATOOL | 1 | Buy Now |
oystick, 2, 6 A, 250 V, 4 Position | APEM | 1 | Buy Now |
Pushbutton Switch, Off-(On), SPST-NC, 115 V, 28 V, 5 A, Solder | OTTO Controls | 1 | Buy Now |
Protoboard, RBP Strip, Epoxy Paper, 100mm x 220mm | CIF | 1 | Buy Now |
Additional Parts:
Product Name |
---|
CNC shield by Protoneer |
Cheap Crosstable bought at a hardware store |