Raspberry Pi Stop motion Machine
element14 Presents | MAYER MAKES' VCP Profile | Project Videos
Clem dreams of making his own Stop motion movie, just like the claymation films he loved as a kid. But creating these kinds of movies is very difficult and tedious. So he builds a machine that makes it much easier, is controlled with his smartphone and even moves on its own to make the stunning Hollywood shots he dreams of!
Bill of Materials
Product Name | Manufacturer | Quantity | Buy KitBuy Kit |
---|---|---|---|
Raspberry Pi 3 A+ | Raspberry pi | 1 | Buy NowBuy Now |
TQ2-3VTQ2-3V Relay | panasonic | 2 | Buy NowBuy Now |
TMC2208 SILENTSTEPSTICK | Trinamic/Watterott | 2 | Buy NowBuy Now |
Din 5 Plug MA 50 S | Hirschmann | 1 | Buy NowBuy Now |
Din 5 Connector MA 50 S | Hirschmann | 3 | Buy NowBuy Now |
2214S-40SG-85 - CONNECTOR, RCPT, 40POS, 2.54MM | Multicomp | 1 | Buy NowBuy Now |
INTEGRAL Integral 16gb MicroSD Card with Adapter | INTEGRAL/ utility+ | 1 | Buy NowBuy Now |
NANOTEC Stepper Motor, High Torque, DC, 0.28 N-m, 1.8 A, Two Phase, 1.1 ohm, 1.85 mH | NANOTEC | 2 | Buy NowBuy Now |
XP POWER AC/DC Power Supply, ITE, 2 Output, 42 W, 5 V, 5 A, 12 V, 2 A | XP POWER | 1 | Buy NowBuy Now |
Additional Parts:
Product Name | Quantity |
---|---|
DSLR Camera (Nikon D3300) | 1 |
Remote Control for the Camera | 1 |
Aluminum Extrusion Scrap Piece | 1 |