Raspberry Pi Stop motion Machine
element14 Presents | MAYER MAKES' VCP Profile | Project Videos
Clem dreams of making his own Stop motion movie, just like the claymation films he loved as a kid. But creating these kinds of movies is very difficult and tedious. So he builds a machine that makes it much easier, is controlled with his smartphone and even moves on its own to make the stunning Hollywood shots he dreams of!
Bill of Materials
Product Name | Manufacturer | Quantity | Buy Kit |
---|---|---|---|
Raspberry Pi 3 A+ | Raspberry pi | 1 | Buy Now |
TQ2-3V Relay | panasonic | 2 | Buy Now |
TMC2208 SILENTSTEPSTICK | Trinamic/Watterott | 2 | Buy Now |
Din 5 Plug MA 50 S | Hirschmann | 1 | Buy Now |
Din 5 Connector MA 50 S | Hirschmann | 3 | Buy Now |
2214S-40SG-85 - CONNECTOR, RCPT, 40POS, 2.54MM | Multicomp | 1 | Buy Now |
INTEGRAL Integral 16gb MicroSD Card with Adapter | INTEGRAL/ utility+ | 1 | Buy Now |
NANOTEC Stepper Motor, High Torque, DC, 0.28 N-m, 1.8 A, Two Phase, 1.1 ohm, 1.85 mH | NANOTEC | 2 | Buy Now |
XP POWER AC/DC Power Supply, ITE, 2 Output, 42 W, 5 V, 5 A, 12 V, 2 A | XP POWER | 1 | Buy Now |
Additional Parts:
Product Name | Quantity |
---|---|
DSLR Camera (Nikon D3300) | 1 |
Remote Control for the Camera | 1 |
Aluminum Extrusion Scrap Piece | 1 |