element14 Presents | AirborneSurfer's VCP Profile | Project Videos
In the late 1970s, electronic gaming was all the rage. The Atari 2600 and Magnavox Odyssey had already invaded living rooms while Mattel and Coleco were taking their burgeoning electronic toys divisions and gearing up to enter the console market. The Intellivision and the Colecovision might have fizzled out by the early 1980s, but their legacy in gaming had already been written with blinking lights and buzzers. To many, "retro handheld gaming" conjures images of the Nintendo Game Boy, Sega Game Gear, or even the Atari Lynx, but Matt wanted to take this retro gaming project all the way back to the dawn of an era--before 8-bit processors and dot matrix screens with stereo sound, back when writing words on an inverted calculator could entertain for hours!
Supplemental Content
- How To Build An Arduino-Controlled LED Matrix
- Just a few vintage commercials to get in the mood
- Coleco Electronic Quarterback Teardown
- Project Hawthorne Wiring Diagram
Bill of Materials
Product Name | Manufacturer | Quantity | Buy KitBuy Kit |
---|---|---|---|
A000005A000005 - Development Board, Arduino Nano, ATmega328 MCU, 14 3.3V I/O, 6 PWM Outputs, USB Mini B | ARDUINO | 1 | Buy NowBuy Now |
MCDTS2-1NMCDTS2-1N - Tactile Switch, MCDTS2 Series, Top Actuated, Through Hole, Round Button, 160 gf, 50mA at 12VDC | multicomp | 1 | Buy NowBuy Now |
P160KNP-0EC15A10KP160KNP-0EC15A10K - Rotary Potentiometer, Conductive Plastic, 10 kohm, 1 Turns, Logarithmic, 200 mW, ± 20%, P160 Series | tt electronics | 1 | Buy NowBuy Now |
MC21062MC21062 - Knob, Splined Shaft, 6 mm, Rubber, Round Knurled with Indicator Line, 13 mm | multicomp | 1 | Buy NowBuy Now |
KPEG242KPEG242 - Transducer, Piezo, Buzzer, Audio Indicator, Continuous, 3 V, 16 V, 7 mA, 70 dB | kingstate | 1 | Buy NowBuy Now |
MCL053PDMCL053PD - LED, Red, Through Hole, T-1 3/4 (5mm), 10 mA, 2.1 V, 650 nm | multicomp | 64 | Buy NowBuy Now |
PN2222ABUPN2222ABU. - Bipolar (BJT) Single Transistor, NPN, 40 V, 300 MHz, 625 mW, 600 mA, 35 hFE | on semiconductor/fairchild | 16 | Buy NowBuy Now |
MCCFR0W4J0102A50 - Through Hole Resistor, 1 kohm, MCCFR0W4J Series, 250 mW, ± 5%, Axial Leaded, 250 V | multicomp | 8 | Buy NowBuy Now |
MCCFR0W4J0331A50 - Through Hole Resistor, 330 ohm, MCCFR0W4J Series, 250 mW, ± 5%, Axial Leaded, 250 V | multicomp | 8 | Buy NowBuy Now |
2465 - Development Board, PowerBoost 1000. LiPo Battery Charger, 5V, 1A, USB Boost | adafruit | 1 | Buy NowBuy Now |
258 - Rechargeable Battery, 3.7 V, Lithium Polymer, 1.2 Ah, Connector | adafruit | 1 | Buy NowBuy Now |
46202LRX46202LRX - Slide Switch, SPST, 46200R Series, 3 A, 125 V | switchcraft conxall | 1 | Buy NowBuy Now |
MC01005 - Prototype Board, Phenolic, 1.6 mm, 160 mm, 115 mm | multicomp | 1 | Buy NowBuy Now |