Candle-Powered Robot
element14 presents | MAYER MAKES' VCP Profile | Project Videos
As, most tinkerers, Clem is in search of alternative sources of energy! The Sun does not shine in his underground bunker, so he taps into a source of power that is abundant in every household - the dreaded tea-candle! Let's face it we all have them lying around and there is at least one family member who buys them all the time. So why not use this dormant "paraffinic batteries" for a project! Clem tests out various Peltier elements and rigs up a circuit to power a simple machine that is rightfully powered by a tea-candle!
Bill of Materials
Product Name | Manufacturer | Quantity | Buy KitBuy Kit |
---|---|---|---|
MULTICOMP Peltier Cooler Module / Assembly, Thermoelectric Cooler, 18.8 W, 0.35 ohm, 8.5 A, 3.8 V, 70 °C | MULTICOMP | 1 | Buy NowBuy Now |
MULTICOMP Peltier Cooler Module / Assembly, Thermoelectric Cooler, 19.6 W, 6.9 ohm, 2 A, 15.7 V, 75 °C | MULTICOMP | 1 | Buy NowBuy Now |
MULTICOMP Peltier Cooler Module / Assembly, Thermoelectric Cooler, 35.2 W, 3.5 ohm, 3.9 A, 15.7 V, 70 °C | MULTICOMP | 1 | Buy NowBuy Now |
EUROPEAN THERMODYNAMICS Peltier Cooler Module / Assembly, Thermoelectric Cooler, 8 W, 3.8 A, 3.78 V, 67 °C | EUROPEAN THERMODYNAMICS | 1 | Buy NowBuy Now |
Electrolytic Capacitor, 1000 µF, 10 V, VZ Series, ± 20%, Radial Leaded, 10 mm | Nichicon | 14 | Buy NowBuy Now |
Servo Motor, FeeTech FS5103R, Continuous Rotatio | Adafruit | 1 | Buy NowBuy Now |
Additional Parts:
Product Name |
---|
Tea candles |
Teabag |
Big Old Heatsink |