Andy wants to program his robotic arm to write and draw, but it's missing some features like motor feedback and computer control. Will he be able to add the necessary modifications and make his own artistic automaton? Watch and find out!
Supplemental Content:
Bill of Materials
Product Name | Manufacturer | Quantity | Buy Kit |
---|---|---|---|
MOTORPLATE - Development Board, Motor Control HAT For Raspberry Pi, 2 x Stepper Motors / 4 x DC Motors | PI-PLATES | 1 | Buy Now |
Transmissive Photo Interrupter, Phototransistor, Through Hole, 3.1 mm, 1 mm, 60 mA, 6 V | VISHAY | 4 | Buy Now |
83-20181RK - Development Kit, Raspberry Pi 3 Model B+, Starter Kit | ELEMENT14 | 1 | Buy Now |
Breadboard, Solderless, ABS (Acrylonitrile Butadiene Styrene), 8.3mm, 54.5mm x 83.5mm | MULTICOMP | 1 | Buy Now |
Additional Parts
Product Name |
---|
OWI Robotic Arm Edge |
Conductor Flat Cable (4) |
Automated Robot Artist