element14 presents | Karen Corbeill's VCP Profile | Project Videos
You may know Karen from The Learning Circuit. Now you can find her making projects on Element14 Presents! In this episode, Karen creates an electronic escape room puzzle. Escape rooms have been increasing in popularity in recent years. Go into a room with one hour to solve all of the puzzles, find all of the keys, open all the doors, and ESCAPE! You often have to find specific objects and solve a riddle, placing the objects in a certain spot in a certain way to solve the puzzle. Karen creates a puzzle where you have to choose the correct 3 stuffed animals and place them correctly on the stand in order to open the box. Watch to see how Karen does it and find out how her first project turns out!
Bill of Material:
Product Name | Manufacturer | Quantity | Buy Kit |
---|---|---|---|
54-630 -Reed Switch, SPST-NO, 500 mA, 200 VDC, 10 W | NTE Electronics | 3 | Buy Now |
G5V-1-DC9 -Signal Relay, 9 VDC, SPDT, 1 A, | OMRON ELECTRONIC COMPONENTS | 1 | Buy Now |
1N4007 -Standard Recovery Diode, 1 kV, 1 A, Single, 1.5 V, 30 A | MULTICOMP PRO | 2 | Buy Now |
B14HD-257-B-4 -Linear Solenoid, 6 VDC, 7 ohm, 5.5 W, 28.4 N, Pull, Continuous | LEDEX | 1 | Buy Now |
28-19355 -AC/DC Power Supply, ITE & General, 1 Output, 9 V, 1 A | PRO ELEC | 1 | Buy Now |
FC68148 -DC Power Connector, Jack, 5 A, 2.1 mm, Through Hole Mount, Through Hole | CLIFF ELECTRONIC COMPONENTS | 1 | Buy Now |
9V battery snap - top wire | Keystone | 1 | Buy Now |
9V battery snap - side wire | Keystone | 1 | Buy Now |
Wire-To-Board Connector, 2.54 mm, 2 Contacts, male, Header, straight | AMP - TE CONNECTIVITY | 1 | Buy Now |
Connector Housing, Female, CST-100 II Series, Receptacle, 2 Positions, 2.54 mm, 1375820-2 | AMP - TE CONNECTIVITY | 1 | Buy Now |
Additional Parts:
Product Name |
---|
Metal Cash Box |
Altoid Tin |
16" 1x4 lumber |
3mm MDF |
Solenoid Spring |