The Rubens Tube is a classic physics demonstration which shows how standing waves are generated within a resonant system. In this video we take that demonstration to the next level by adding a Xylophone interface which changes the driving frequency and creates varying flame patterns when struck. We introduce a method of capturing a drum hit and safely feeding it to a micro controller’s input as well as how to create sine waves from a pulse width modulated signal.
Bill of Material:
Product Name | Manufacturer | Quantity | Buy Kit |
---|---|---|---|
2.7v Zener diode | On Semi | 8 | Buy Now |
Piezo Element | Multicomp Pro | 8 | Buy Now |
LM324 Op amp | TI | 1 | Buy Now |
100k Resistors | Multicomp Pro | 8 | Buy Now |
1k Resistor (substitute for 800ohm in low pass filter) MCF 0.25W 1K | Multicomp Pro | 1 | Buy Now |
Multilayer Ceramic Capacitor, Gold Max, 0.1 µF, 50 V, ± 10%, Radial Leaded, X7R, 2.54 mm | Kemet | 2 | Buy Now |
Additional Parts:
Product Name |
---|
Custom development board (based on Microchip dsPIC33FJ128MC804) |
4” diameter Steel tubing (frame) |
4” full range speaker |
Latex membrane |
UHMW plastic plate (xylophone) |
Flaming Xylophone Rubens' Tube