element14 Presents | MAYER MAKES VCP Profile | Project Videos
Clem likes to hear Podcasts and Music while working on element14presents videos but he’s not keen on using headphones and does not want to pump the volume to max to hear his speakers across the room. So he turns the ceiling of his workshop into a giant speaker, by building Studio panels. These Panels also reduce room noise for better audio recordings and by adding small LED lights act as soft light boxes for filming. Dragging around big lights with softboxes is not needed anymore for a lot of shots and the right background music helps keep the groove. All in the name of better, faster project videos! Praise the everlasting Din5_180 Connector for its versatility!
Download the files in the attachment below!
Bill of Material:
Product Name | Manufacturer | Quantity | Buy KitBuy Kit |
---|---|---|---|
DELTRON COMPONENTS DIN Audio / Video Connector, Screened, 180°, 5 Contacts, Plug, Cable Mount, Solder | DELTRON COMPONENTS | 5 | Buy NowBuy Now |
DELTRON COMPONENTS DIN Audio / Video Connector, Screened, 180°, 5 Contacts, Jack, Panel Mount, Solder | DELTRON COMPONENTS | 5 | Buy NowBuy Now |
VISATON Speaker, Structure-Born Driver, 45 cm, 10 W, 8 ohm | VISATON | 4 | Buy NowBuy Now |
LEDXON MODULAR LED Strip, 1 m, 60 LEDs, Cool White, 24 VDC, 14.4 W, IP20 | LEDXON MODULAR | 8 | Buy NowBuy Now |
IDEAL POWER AC/DC Power Supply, ITE, 1 Output, 150 W, 24 V, 6.25 A | IDEAL POWER | 1 | Buy NowBuy Now |
LAPP KABEL Multicore Cable, Unitronic LiYCY, Screened, 4 Core, 24 AWG, 0.25 mm², 164 ft, 50 m | LAPP KABEL | depends on spacing b/w panels & power source | Buy NowBuy Now |
LM317TGLM317TG - 1.2V to 37V, 1.5A Adjustable Positive Voltage Regulator in TO-220-3 Package | ON SEMICONDUCTOR | 4 | Buy NowBuy Now |
Additional Parts:
Product Name | Quantity |
---|---|
XPS sheet 2cm (Extruded polystyrene used for insulating cellars from the outside) | 1 |
Plywood for lasercutting | 1 |
optional Lathe to make the holes bigger, but should be possible to do with a drillpress | 1 |