element14 Presents | MAYER MAKES VCP Profile | Project Videos
Clem likes to hear Podcasts and Music while working on element14presents videos but he’s not keen on using headphones and does not want to pump the volume to max to hear his speakers across the room. So he turns the ceiling of his workshop into a giant speaker, by building Studio panels. These Panels also reduce room noise for better audio recordings and by adding small LED lights act as soft light boxes for filming. Dragging around big lights with softboxes is not needed anymore for a lot of shots and the right background music helps keep the groove. All in the name of better, faster project videos! Praise the everlasting Din5_180 Connector for its versatility!
Download the files in the attachment below!
Bill of Material:
Product Name | Manufacturer | Quantity | Buy Kit |
---|---|---|---|
DELTRON COMPONENTS DIN Audio / Video Connector, Screened, 180°, 5 Contacts, Plug, Cable Mount, Solder | DELTRON COMPONENTS | 5 | Buy Now |
DELTRON COMPONENTS DIN Audio / Video Connector, Screened, 180°, 5 Contacts, Jack, Panel Mount, Solder | DELTRON COMPONENTS | 5 | Buy Now |
VISATON Speaker, Structure-Born Driver, 45 cm, 10 W, 8 ohm | VISATON | 4 | Buy Now |
LEDXON MODULAR LED Strip, 1 m, 60 LEDs, Cool White, 24 VDC, 14.4 W, IP20 | LEDXON MODULAR | 8 | Buy Now |
IDEAL POWER AC/DC Power Supply, ITE, 1 Output, 150 W, 24 V, 6.25 A | IDEAL POWER | 1 | Buy Now |
LAPP KABEL Multicore Cable, Unitronic LiYCY, Screened, 4 Core, 24 AWG, 0.25 mm², 164 ft, 50 m | LAPP KABEL | depends on spacing b/w panels & power source | Buy Now |
LM317TG - 1.2V to 37V, 1.5A Adjustable Positive Voltage Regulator in TO-220-3 Package | ON SEMICONDUCTOR | 4 | Buy Now |
Additional Parts:
Product Name | Quantity |
---|---|
XPS sheet 2cm (Extruded polystyrene used for insulating cellars from the outside) | 1 |
Plywood for lasercutting | 1 |
optional Lathe to make the holes bigger, but should be possible to do with a drillpress | 1 |