element14 Presents | MAYER MAKES VCP Profile | Project Videos
Clem's Video production is a one-man-show. He has to switch back and forth between being the subject and the cameraman. Constantly moving around the workshop for every single little correction is very tedious. Why not upgrade any common DSLR with a remotely controlled Zoom/Focus? Commercially available motorized zooms and focus pulling devices are very expensive, so Clem develops his own cheap and flexible solution and finds out if is it worth building this sort of camera equipment yourself. What kind of expensive equipment should he try to recreate next?
Bill of Material:
Product Name | Manufacturer | Quantity | Buy KitBuy Kit |
---|---|---|---|
MULTICOMP PRO Navigation Switch, 200 gf, 5 V, 1 mA, Solder, 3 | Multicomp | 2 | Buy NowBuy Now |
SEEED STUDIO ESP8266 WiFi Module Breakout Board | SEEEDSTUDIO | 2 | Buy NowBuy Now |
ADAFRUIT PowerBoost 1000 LiPo Charger 5V 1A Boost | Adafruit | 2 | Buy NowBuy Now |
MIKROELEKTRONIKA Rechargeable Battery, 3.7 V, Lithium Polymer, 2 Ah, Wire Leads | Mikroelektronika | 2 | Buy NowBuy Now |
MULTICOMP 3D Printer Filament, 1.75 mm, PLA, Black, 1 kg | MULTICOMP | 1 | Buy NowBuy Now |
STMICROELECTRONICS Fixed LDO Voltage Regulator, up to 30V, 1.3 V Drop, 3.3V/1.5A out, TO-220-3 Pins | ST | 2 | Buy NowBuy Now |
Supplemental Content:
- PCB available at Aisler.net: https://aisler.net/p/YQYOREEF
Additional Parts:
Product Name |
---|
Bolts M3 & M2 |
3D printer |
optional: camera mount system, Files for DIY version are included but,may not be suitable for your camera. |
Headers , wires and solder |
Slide switch, I already had in stock |