element14 Presents | MAYER MAKES VCP Profile | Project Videos
Clem's Video production is a one-man-show. He has to switch back and forth between being the subject and the cameraman. Constantly moving around the workshop for every single little correction is very tedious. Why not upgrade any common DSLR with a remotely controlled Zoom/Focus? Commercially available motorized zooms and focus pulling devices are very expensive, so Clem develops his own cheap and flexible solution and finds out if is it worth building this sort of camera equipment yourself. What kind of expensive equipment should he try to recreate next?
Bill of Material:
Product Name | Manufacturer | Quantity | Buy Kit |
---|---|---|---|
MULTICOMP PRO Navigation Switch, 200 gf, 5 V, 1 mA, Solder, 3 | Multicomp | 2 | Buy Now |
SEEED STUDIO ESP8266 WiFi Module Breakout Board | SEEEDSTUDIO | 2 | Buy Now |
ADAFRUIT PowerBoost 1000 LiPo Charger 5V 1A Boost | Adafruit | 2 | Buy Now |
MIKROELEKTRONIKA Rechargeable Battery, 3.7 V, Lithium Polymer, 2 Ah, Wire Leads | Mikroelektronika | 2 | Buy Now |
MULTICOMP 3D Printer Filament, 1.75 mm, PLA, Black, 1 kg | MULTICOMP | 1 | Buy Now |
STMICROELECTRONICS Fixed LDO Voltage Regulator, up to 30V, 1.3 V Drop, 3.3V/1.5A out, TO-220-3 Pins | ST | 2 | Buy Now |
Supplemental Content:
- PCB available at Aisler.net: https://aisler.net/p/YQYOREEF
Additional Parts:
Product Name |
---|
Bolts M3 & M2 |
3D printer |
optional: camera mount system, Files for DIY version are included but,may not be suitable for your camera. |
Headers , wires and solder |
Slide switch, I already had in stock |