Raspberry Pi 4 Experimental Resin 3D Printer Updated!
element14 Presents | MAYER MAKES VCP Profile | Project Videos
Clem has built a giant resin based 3d printer concept in a previous video, and today it is time to put the concept upside down! The people on the element14 community gave him a lot of advice and ideas to make his idea finally work as it should! Clem builds a second iteration of his 3d printer using daylight resins and easily obtainable parts. The new Raspberry pi 4 8 GB reduces slicing times and makes for a more responsive GUI on this experimental 3d printer! Now its time for the community to take his findings and iterate for a bright future of cheap huge 3d printers!
Supplemental Content:
Bill of Material:
Product Name | Manufacturer | Quantity | Buy KitBuy Kit |
---|---|---|---|
RASPBERRY-PI Single Board Computer, Raspberry Pi 4 Model B, BCM2711 SoC, 4GB DDR4 RAM, USB 3.0, PoE Enabled | Raspberry-PI | 1 | Buy NowBuy Now |
MULTICOMP PRO 3D Printer Filament, 1.75mm Dia, Blue, TPE, 1 kg | Multicomp | 1 | Buy NowBuy Now |
PRO SIGNAL Audio / Video Cable Assembly, HDMI A Plug to Micro HDMI D Plug, 6.6 ft, 2 m, Black | PRO SIGNAL | 1 | Buy NowBuy Now |
PHOTOCENTRIC 3D Printer Resin, Grey, 1kg, 510cPs Viscosity, 1.16 g/cm³, 6% Elongation | Photocentric | 1 | Buy NowBuy Now |
RASPBERRY-PI Daughter Board, Raspberry Pi 7" Touch Screen Display, 10 Finger Capacitive Touch | RASPBERRY-PI | 1 | Buy NowBuy Now |
MIDAS TFT LCD, 7 ", 1024 x 600 Pixels, WSVGA, Landscape, RGB, 5V | MIDAS | 1 | Buy NowBuy Now |
MEAN WELL AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 50.4 W, 12 V, 4.2 A | MEAN WELL | 1 | Buy NowBuy Now |
MULTICOMP Axial Fan, 12 V, DC, 60 mm, 33.05 dBA, 18.84 cu.ft/min | MULTICOMP | 3 | Buy NowBuy Now |
MEAN WELL AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 15 W, 5 V, 3 A | MEAN WELL | 2 | Buy NowBuy Now |
TRINAMIC Evaluation Board, TMC2209 SilentStepStick, 2-Phase Motor Driver | TRINAMIC | 1 | Buy NowBuy Now |
NANOTEC Stepper Motor, High Torque, DC, 0.5 N-m, 1.8 A, Two Phase, 1.75 ohm, 3.3 mH | NANOTEC | 1 | Buy NowBuy Now |
OMRON Microswitch, Snap Action, Hinge Roller Lever, SPDT, Solder, 5 A | OMRON | 1 | Buy NowBuy Now |
Additional Parts:
Product Name |
---|
Aluminium Extrusion for the Frame |
PMMA-XT for the Vat |
PMMA/Acrylic for the Case |