Matt normally does most of his work from the comfort of his Southern California hackerspace, but circumstances have forced him to temporarily retreat to his kitchen table. Unfortunately, that means limited resources and even more limited space to comfortably work. As such, Matt has had to put all of his larger, more bombastic projects on hold for the time being and focus on small devices he can fit in his makeshift kitchen studio. In this video, he'll look at a retro computing project that's been sitting on the back burner for too long: Spencer Owen's "RC2014" Z80 homebrew computer. In this Super Solder episode, Matt will walk through the basic design of the system, assemble its various component boards, and play around with some BASIC programs from his archive./span>
Supplemental Content:
Bill of Material:
Product Name | Manufacturer | Quantity | Buy KitBuy Kit |
---|---|---|---|
WE1010NA - Soldering Station, WE Series, 120 V, 450 °C, 70 W | Weller | 1 | Buy NowBuy Now |
SMDSWLF .020 1OZ - Solder Wire, No Clean, Lead Free, 0.020 " Diameter, 1 oz | Chip Quik | 1 | Buy NowBuy Now |
83-1000-095183-1000-0951 - Solder Flux, No Clean, Soldering, Pen Applicator, 0.33 fl.oz (US) | Kester | 1 | Buy NowBuy Now |
CCT2425CCT2425 - Swab, Cotton, Low Linting, Clean Room Grade Composite Handle, 3mm x 75mm, Pack of 25 | Chemtronics | 1 | Buy NowBuy Now |
CT100 - Swab, Cotton, Low Linting, Wooden Handle, 16mm x 152mm, Pack of 100 | Chemtronics | 1 | Buy NowBuy Now |
35216 - Dispenser, Pump, Plastic, Alcohol | Menda | 1 | Buy NowBuy Now |
MC-I20 - 3D PRINTER, 200MM X 200MM X 200MM | Multicomp | 1 | Buy NowBuy Now |
MC002549 - 3D PRINTER FILAMENT, PLA, 1.75MM, GREY | Multicomp | 1 | Buy NowBuy Now |
Additional Parts:
Product Name |
---|
RC2014 Full Monty Kit |