DIY LOST Swan Station Split Flap Display Timer
element14 Presents | DJ Harrigan's VCP Profile | Project Videos
It’s been just over a decade since the finale of LOST, but it will forever be one of the most intriguing pieces of television. So what better way to celebrate a show you love than to bring a part of it to life? For this week’s build, follow along as DJ creates the bizarre retro countdown clock found in the Dharma Initiative’s Swan Station (aka “The Hatch”). Don’t forget to enter the numbers: 4 8 15 16 23 42...
Bill of Material:
Product Name | Manufacturer | Quantity | Buy KitBuy Kit |
---|---|---|---|
Nema 17 Stepper Motor | ADAFRUIT | 5 | Buy NowBuy Now |
TMC2208 SILENTSTEPSTICK | TRINAMIC | 5 | Buy NowBuy Now |
PLA Filament | VERBATIM | 1 | Buy NowBuy Now |
Transmissive Photo Interrupter | TT ELECTRONICS / OPTEK TECHNOLOGY | 5 | Buy NowBuy Now |
TDK-LAMBDA AC/DC Enclosed Power Supply (PSU), 1 Outputs, 100 W, 12 V, 8.5 A | TDK-LAMBDA | 1 | Buy NowBuy Now |
SCHAFFNER Power Entry Module, Compact, IEC Inlet, 10A, 250V, Quick Connect | SCHAFFNER | 1 | Buy NowBuy Now |
VOLEX Mains Power Cord, 18 AWG, Black | VOLEX | 1 | Buy NowBuy Now |
180R Resistor 1/8W | MULTICOMP PRO | 5 | Buy NowBuy Now |
TDK-LAMBDA Isolated Board Mount DC/DC Converter, ITE, 1 Output, 15 W, 5 V, 3 A | TDK-LAMBDA | 1 | Buy NowBuy Now |
VISATON 2.5 Inch 8.0W 4 Ohm Full Range Speaker | VISATON | 1 | Buy NowBuy Now |
Additional Parts:
Product Name |
---|
Teensy 3.6 |
USB female panel jack |
(100x) M3x10 screw |
(3x) 2'x2' 1/16" black acrylic sheet |
(3x) 2'x2' 1/10" aluminum sheet |
mono amplifier 3W |