It’s been just over a decade since the finale of LOST, but it will forever be one of the most intriguing pieces of television. So what better way to celebrate a show you love than to bring a part of it to life? For this week’s build, follow along as DJ creates the bizarre retro countdown clock found in the Dharma Initiative’s Swan Station (aka “The Hatch”). Don’t forget to enter the numbers: 4 8 15 16 23 42...
Bill of Material:
Product Name | Manufacturer | Quantity | Buy Kit |
---|---|---|---|
Nema 17 Stepper Motor | ADAFRUIT | 5 | Buy Now |
TMC2208 SILENTSTEPSTICK | TRINAMIC | 5 | Buy Now |
PLA Filament | VERBATIM | 1 | Buy Now |
Transmissive Photo Interrupter | TT ELECTRONICS / OPTEK TECHNOLOGY | 5 | Buy Now |
TDK-LAMBDA AC/DC Enclosed Power Supply (PSU), 1 Outputs, 100 W, 12 V, 8.5 A | TDK-LAMBDA | 1 | Buy Now |
SCHAFFNER Power Entry Module, Compact, IEC Inlet, 10A, 250V, Quick Connect | SCHAFFNER | 1 | Buy Now |
VOLEX Mains Power Cord, 18 AWG, Black | VOLEX | 1 | Buy Now |
180R Resistor 1/8W | MULTICOMP PRO | 5 | Buy Now |
TDK-LAMBDA Isolated Board Mount DC/DC Converter, ITE, 1 Output, 15 W, 5 V, 3 A | TDK-LAMBDA | 1 | Buy Now |
VISATON 2.5 Inch 8.0W 4 Ohm Full Range Speaker | VISATON | 1 | Buy Now |
Additional Parts:
Product Name |
---|
Teensy 3.6 |
USB female panel jack |
(100x) M3x10 screw |
(3x) 2'x2' 1/16" black acrylic sheet |
(3x) 2'x2' 1/10" aluminum sheet |
mono amplifier 3W |
DIY LOST Swan Station Split Flap Display Timer