Build An FPV Rover with Raspberry Pi
element14 Presents | MAYER MAKES VCP Profile | Project Videos
Clem dropped his favorite screwdriver and instead of using a broomstick to retrieve it, like a sane person, he builds a WiFi controlled Raspberry Pi based robot with a live video feed using the HQ Camera to retrieve it. Along the way he builds an easy to use robotics add-on for the Pi that you at home to build your own awesome robots!
Supplemental Content:
- Episode 489: Bonus Content: 3D Design
- Episode 489: Bonus Content: Code
- Episode 489: Bonus Content: Full Reveal
- Episode 489: Bonus Content: How to Find the STOP Signal on a Continuous Rotation Servo
Bill of Material:
Product Name | Manufacturer | Quantity | Buy KitBuy Kit |
---|---|---|---|
RPI 6mm Wide Angle Lens for Raspberry Pi High Quality Camera, 3MP, CS-Mount | RASPBERRY-PI | 1 | Buy NowBuy Now |
3D Printer Filament, 1.75mm Dia, Olive Green, PLA, 1 kg | MULTICOMP | 1 | Buy NowBuy Now |
High Quality Camera, Raspberry Pi, 12.3 MP, RAW12/10/8 and COMP8 Output, 12.5 mm to 22.4 mm Focus | RASPBERRY-PI | 1 | Buy NowBuy Now |
Single Board Computer, Raspberry Pi 3 Model A+, BCM2837B0 SoC, Dual-Band WiFi, IoT | RASPBERRY-PI | 1 | Buy NowBuy Now |
MEMS Module, MotionTracking Series, 3-Axis Gyroscope/Accelerometer, ±16g, 2.375 V to 3.46 V, QFN-24 | INVENSENSE | 1 | Buy NowBuy Now |
Servo Motor, Continuous Rotation, 6 V, 47 in-oz, 60 rpm | ADAFRUIT | 4 | Buy NowBuy Now |
Analogue to Digital Converter, 12 bit, 3.3 kSPS, Differential, Single Ended, I2C, Single, 2 V | TEXAS INSTRUMENTS | 1 | Buy NowBuy Now |
LED Driver, 16 Outputs, 2.3V to 5.5V In, 400mA Out, TSSOP-28 | NXP | 1 | Buy NowBuy Now |
Additional Parts:
Product Name |
---|
PCB from Aisler.net |
Headers 2.54mm |
Screw terminal |
Deans T connector |
Madness |