element14 Presents | MAYER MAKES VCP Profile | Project Videos
One mans trash is a makers trasure! Clem found a super8 camera in the trash, and soon relized that the original analog films and the processing is crazy expensive nowadays. So he creates adrop in replacement for the film cartridge that turns the super8 camera into a digital one! But that is easier said than done! Would you like to see this crude prototype getting transformed into a product? Let us know in our brand new element14.com/suggestionbox. That's the place where your feedback counts! |
Supplemental Content:
{gallery} My Gallery Title |
---|
Bill of Material:
Part | |||
---|---|---|---|
Raspberry Pi 3A+ |
Raspberry Pi | 1 | Buy Now |
Raspberry Pi Camera |
Raspberry Pi | 1 | Buy Now |
Adafruit powerboost 1000 | Adafruit | 1 | Buy Now |
Tactile Switch, B3F Series, Top Actuated, Through Hole, Round Button, 100 gf, 50mA at 24VDC | OMRON | 1 | Buy Now |
Signal Relay, 3 VDC, DPDT, 1 A, TQ Series, Through Hole, Non Latching | Panasonic | 1 | Buy Now |
METAL FILM RESISTOR, 1KOHM, 500mW, 1% | TT Electroniks Welwyn | 1 | Buy Now |
LED, Red, Through Hole, 5mm, 20 mA, 1.8 V, 643 nm | MULTICOMP | 1 | Buy Now |
molex Board Connector FFC / FPC Board 1 mm, 15 Contacts, Receptacle, Easy-On 52610, Surface Mount | molex | 2 | Buy Now |
molex Premo Flex Jumper FFC / FPC Cable, 14 Core, 1 mm, Same Sided Contacts, 12 ", 305 mm, White | molex | 1 | Buy Now |
Additional Parts:
Product Name |
---|
Stranded Wire |
Used Super 8 camera |
Kodak Super 8 Film cartridge for Size and Position Reference |
3D printed Case and Buttons (files are available for download) |