Raspberry Pi Smart Water Dispenser
element14 presents | Kaleb Clark's VCP Profile | Project Videos
So much time wasted every day standing at my sink filling water bottles. I finally decided that I need to automate this process. I am going to use a Raspberry PI, some custom water valves driven by a servo, a water filter and instant hot water heater to make my own automatic hot and cold water dispenser with presets so I can walk away while the water bottle, coffee or French press fills itself!
Supplemental Content:
- Download code from Github: https://github.com/KalebTheMaker/Water-Dispenser
Bill of Material:
Product Name | Manufacturer | Quantity | Buy Kit |
---|---|---|---|
ADAFRUIT Add-On Board, PiTFT Plus Raspberry Pi HAT, 2.8" LCD Screen, 320 x 240, Capacitive Touchscreen | ADAFRUIT | 1 | Buy Now |
DELKIN DEVICES Flash Memory Card, MLC, MicroSDHC Card, UHS-1, Class 10, 16 GB, Utility MicroSD Series | DELKIN DEVICES | 1 | Buy Now |
MCM 5V Trigger Relay Module For Arduino And Raspberry Pi | MCM | 1 | Buy Now |
Industrial Pushbutton Switch, 59 Series, 13.6 mm, SPST-NO-DB, Momentary, Round, Blue | ITW SWITCHES | 1 | Buy Now |
SWITCH, SPST-NO, 0.4A, 32VAC, ROUND, RED | ITW SWITCHES | 2 | Buy Now |
RASPBERRY-PI Single Board Computer, Raspberry Pi 3 Model B+, BCM2837B0 SoC, IoT, PoE Enabled | RASPBERRY-PI | 1 | Buy Now |
XP POWER AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 50 W, 5 V, 10 A | XP POWER | 1 | Buy Now |
Wire-To-Board Terminal Block, 5.08 mm, 2 Positions, 26 AWG, 16 AWG, 1.5 mm², Screw | PHEONIX CONTACT | 4 | Buy Now |
Un-Filtered IEC Power Entry Module, C14 Inlet, IEC C14, Medical, 8 A, 250 VAC, 2-Pole Switch | SCHURTER | 1 | Buy Now |
Additional Parts:
Product Name |
---|
2x 25kg RC Digital Servo |
2x 1/4 Turn Shutoff valve, 3/8 MIP |
1x 3/8' brass TEE fitting |
Waterdrop 10UA-UF Water Filter |
Westinghouse 40-WH-1500-SS Instant Hot Water Dispenser (Tank Only) |
1/4" ID silicone tubing |
12" 3/8 connector hose |
male header pins |
3mm P90 Acrylic |
female extension cord end |
3mm Hex cap screws and bolts |