Rasperry Pi4 Resin 3d Experimental Printer
element14 Presents | MAYER MAKES VCP Profile | Project Videos
Tiny resin based 3D printers may be all the rage now, but size matter sometimes, and how these printers operate does not scale up well. Clem has an Idea to circumvent these technical limitations with a ground breaking giant 4k Resin 3D printer! Utilizing 2 Raspberry Pis (4 & 3B+) he sets out to prove that FEP foil can be replaced with a specialized liquid, making the LCD-masking technique viable for large format 3D printers!
Supplemental Content:
- A lot of parts for the mechanics were salvaged from this project: Episode 359: Make Your Own CNC Pyrography Wood Burner
- The heatsinks were covered in-depth in this video: Episode 399: Candle-Powered Robot
- The main board for the giant 3D printer is the MAYER MOVES Dev Kit showcased in this episode: Episode 410: MacPro G5 Cheese Grater with Raspberry Pi 4
- Click here to get the complete MAYER MOVES Motor Control Dev Kit
- Get 50% off your first PCB order at Aisler.net (valid 2019) with this code: mayermakes50
Bill of Material:
Product Name | Manufacturer | Quantity | Buy Kit |
---|---|---|---|
Raspberry pi 4B | Raspberry-PI | 1 | Buy Now |
Raspberry p3B /3B+ | Raspberry-PI | 1 | Buy Now |
PRO SIGNAL Audio / Video Cable Assembly, HDMI A Plug to Micro HDMI D Plug, 6.6 ft, 2 m, Black | PRO SIGNAL | 1 | Buy Now |
CARLO GAVAZZI Solid State Relay, SPST-NO, 25 A, 280 VAC, Panel, Screw, Zero Crossing | CARLO GAVAZZI | 1 | Buy Now |
RASPBERRY-PI Daughter Board, Raspberry Pi 7" Touch Screen Display, 10 Finger Capacitive Touch | RASPBERRY-PI | 1 | Buy Now |
MEAN WELL AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 100.8 W, 36 V, 2.8 A | MEAN WELL | 1 | Buy Now |
MEAN WELL AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 50.4 W, 12 V, 4.2 A | MEAN WELL | 1 | Buy Now |
MULTICOMP Axial Fan, 12 V, DC, 60 mm, 33.05 dBA, 18.84 cu.ft/min | MULTICOMP | 3 | Buy Now |
MEAN WELL AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 15 W, 5 V, 3 A | MEAN WELL | 2 | Buy Now |
TRINAMIC Evaluation Board, TMC2209 SilentStepStick, 2-Phase Motor Driver | TRINAMIC | 1 | Buy Now |
NANOTEC Stepper Motor, High Torque, DC, 0.5 N-m, 1.8 A, Two Phase, 1.75 ohm, 3.3 mH | NANOTEC | 1 | Buy Now |
OMRON Microswitch, Snap Action, Hinge Roller Lever, SPDT, Solder, 5 A | OMRON | 1 | Buy Now |
Additional Parts:
Product Name |
---|
4k instore Display Monitor 28“ |
Aluminium Extrusion for the Frame |
PMMA-XT for the Vat |
PMMA/Acrylic for the Case |
3D printing filament for all the printed parts |
UV LEDs and heatsinks |