element14 presents | Raising Awesome's VCP Profile | Project Videos
As part of the Design for a Cause Design Challenge, Sean and Connor Miller, build the ultimate smart trike. Their goal is to inspire others to embark on an assistive technology build of their own or to find a way to bring their ideas to life in order to make the world a better place. The inspiration for the project is Sean's wife, who was diagnosed with MS when Connor was two years old. They'll showcase the Arduino MKR1000 IoT kit as a tool for prototyping when coupled to mechanical components. Features of the smart trike include speed sensor and interlock, pedal sensor and interlock, proximity sensor and interlock, garage door opener receiver, braking limit switch and interlock, tilt sensor and interlock, and sd card output to study sensor data and calibrate for best ride quality and safety. |
The Ultimate Smart Trike Design:
- Design for a Cause - The Ultimate Smart Trike Design Blog 1 of 4
- Design for a Cause - The Ultimate Smart Trike Design Blog 2 of 4
- Design for a Cause - The Ultimate Smart Trike Design Blog 3 of 4
- Design for a Cause - The Ultimate Smart Trike Design Blog 4 of 4
Part | Manufacturer | Quantity | Buy KitBuy Kit |
---|---|---|---|
Arduino MKR1000 IoT Bundle, Components Kit | ARDUINO | 1 | Buy NowBuy Now |
Daughter Board, SD Card Shield for Arduino MKR, Prototyping Area | ARDUINO | 1 | Buy NowBuy Now |
HC-SR04 Ultrasonic Sensor For Arduino And Raspberry Pi | MCM | 1 | Buy NowBuy Now |
Rechargeable Battery 12 V Lead Acid 18 Ah Bolt | POWERSONIC | 1 | Buy NowBuy Now |
Contact MLX 36663 Series Pin Crimp 10 AWG Tin Plated Contacts | MOLEX | 1 | Buy NowBuy Now |
CRIMP CONTACT, SOCKET, 12-10AWG, FULL REEL | MOLEX | 1 | Buy NowBuy Now |
Connector Housing MLX 42021 Series Plug 2 Ways 6.35 mm | MOLEX | 1 | Buy NowBuy Now |
Connector Housing MLX 42022 Series Receptacle 2 Ways 6.35 mm | MOLEX | 1 | Buy NowBuy Now |
INLINE FUSE HOLDER 12AWG | MCM | 2 | Buy NowBuy Now |
3D Printer Filament, 1.75mm, ABS, Black | MCM | 1 | Buy NowBuy Now |
Fuse, Automotive, 25 A, 32 V, 19.1mm x 5mm x 19mm, ATO Series | MULTICOMP | 2 | Buy NowBuy Now |