4D Gaming with the MATRIX Creator
element14 presents | Raising Awesome's VCP Profile | Project Videos
Sean and Connor from Raising Awesome have been looking for a project that would establish a full suite of PCB Eagle Design Blocks and IoT code for a multitude of platforms for future projects. Then, Connor burned through all his lawn mowing money on an Oculus Rift. Using it gave them an idea - what if instead of going into the game world, the game comes to our world! So, they set out to build their most ambitious IoT build to date - the 4D IoT Game Engine. . |
Supplemental Content:
- 4D IoT Game Engine Blog
- Home Automation Mojo You Must Know Part 1
- Home Automation Mojo You Must Know Part 2: Notification
- Home Automation Mojo You Must Know Part 3: Environmental Awareness
- Home Automation Mojo You Must Know Part 4: Actuation
- Home Automation Mojo You Must Know Part 5: The House Hub
Bill of Material:
Part | Quantity | Buy Kit |
---|---|---|
MATRIX Creator | 2 | Buy Now |
Raspberry Pi 3 Model B+ | 1 | Buy Now |
Arduino MKR1000 Without Pin Headers | 1 | Buy Now |
Breakout Board, ESP8266 Wifi Module, Serial Transceiver, 1MB Flash | 5 | Buy Now |
General Purpose Relay, SRM Series, Power, Non Latching, SPDT, 5 VDC, 10 A | 3 | Buy Now |
Linear Voltage Regulator, Fixed, Positive, 7.5V To 35V In, 5V And 1A Out, TO- 220-3 | 5 | Buy Now |
Linear Voltage Regulators, Fixed, 5.3V To 25V In, 3.3V And 0.5A Out, TO- 220-3 | 5 | Buy Now |
Optocoupler, Transistor Output, 1 Channel, DIP, 4 Pins, 50 mA, 5 kV, 50 % | 1 | Buy Now |
Bipolar (BJT) Single Transistor, NPN, 30 V, 100 MHz, 625 mW, 800 mA, 100 hFE | 5 | Buy Now |
Standard Recovery Diode, General Purpose, 400 V, 1 A, Single, 1.1 V, 30 A | 5 | Buy Now |
MOSFET Transistor, P Channel, 7 A, -60 V, 0.41 ohm, -10 V, -4 V | 5 | Buy Now |
Prototyping Board, Small PC, 25 Rows | 2 | Buy Now |
Prototype Board, Phenolic, 1.6 mm, 72 mm, 47 mm | 2 | Buy Now |
STRIPBOARD, FR2, 100X160MM | 2 | Buy Now |
Jumper Wire Kit, Multicolor, 2 mm - 125 mm, 22 AWG, 350 Piece | 2 | Buy Now |
Motor Driver/Controller, Half-H, 4.5V to 36V supply, 36V/600 mA/4 Outputs, DIP- 16 | 2 | Buy Now |